IC ADC 10BIT 105MSPS 3V 28TSSOP - AD9215BRUZRL7-105
| Digi-Key Part Number | AD9215BRUZRL7-105-ND |
1000 |
10.28755 |
Extended Price
10287.55 |
| Manufacturer Part Number | AD9215BRUZRL7-105 | |||
| Description | IC ADC 10BIT 105MSPS 3V 28TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD9215BRUZRL7-105 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 28-TSSOP |
| Data Interface | Parallel |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 105M |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD9215BRUZRL7 105 AD9215BRUZRL7105 |
AD9215BRUZRL7-105 Specification Sheet
IC ADC 10BIT 105MSPS 3V 28TSSOP - AD9215BRUZRL7-105 (AD9215BRUZRL7-105-ND)
Related parts:IC ADC 10BIT 105MSPS 3V 28TSSOP - AD9215BRUZRL7-105
Order 'ic adc 10bit 105msps 3v 28tssop - AD9215BRUZRL7-105' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9215BRUZRL7-105-ND.
IC ADC 10BIT 65MSPS 3V 28TSSOP - AD9215BRUZRL7-65
Order 'ic adc 10bit 65msps 3v 28tssop - AD9215BRUZRL7-65' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9215BRUZRL7-65-ND.
IC ADC 10BIT 80MSPS 3V 28TSSOP - AD9215BRUZRL7-80
Order 'ic adc 10bit 80msps 3v 28tssop - AD9215BRUZRL7-80' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9215BRUZRL7-80-ND.
IC ADC 10BIT 105MSPS 3V 28-SSOP - AD9214BRS-105
Order 'ic adc 10bit 105msps 3v 28-ssop - AD9214BRS-105' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9214BRS-105-ND.
IC ADC 10BIT 105MSPS 3V 32-LFCSP - AD9215BCPZ-105
Order 'ic adc 10bit 105msps 3v 32-lfcsp - AD9215BCPZ-105' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9215BCPZ-105-ND.
IC ADC 10BIT 105MSPS 3V 28-TSSOP - AD9215BRU-105
Order 'ic adc 10bit 105msps 3v 28-tssop - AD9215BRU-105' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9215BRU-105-ND.
IC ADC 10BIT 105MSPS 3V 28-TSSOP - AD9215BRUZ-105
Order 'ic adc 10bit 105msps 3v 28-tssop - AD9215BRUZ-105' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9215BRUZ-105-ND.
IC ADC 10BIT 105MSPS 28-SSOP - AD9214BRSZ-105
Order 'ic adc 10bit 105msps 28-ssop - AD9214BRSZ-105' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9214BRSZ-105-ND.
IC ADC 10BIT 65MSPS 3V 28TSSOP - AD9215BRUZ-65
Order 'ic adc 10bit 65msps 3v 28tssop - AD9215BRUZ-65' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9215BRUZ-65-ND.
IC ADC 10BIT 80MSPS 3V 28TSSOP - AD9215BRUZ-80
Order 'ic adc 10bit 80msps 3v 28tssop - AD9215BRUZ-80' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9215BRUZ-80-ND.
IC ADC 10BIT 105MSPS DUA 64LFCSP - AD9600BCPZ-105
Order 'ic adc 10bit 105msps dua 64lfcsp - AD9600BCPZ-105' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9600BCPZ-105-ND.
IC ADC 10BIT 4CH 1.5MSPS 28TSSOP - AD7933BRU
Order 'ic adc 10bit 4ch 1.5msps 28tssop - AD7933BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7933BRU-ND.
IC ADC 10BIT 4CH 1.5MSPS 28TSSOP - AD7933BRU-REEL7
Order 'ic adc 10bit 4ch 1.5msps 28tssop - AD7933BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7933BRU-REEL7-ND.
IC ADC 10BIT 4CH 1.5MSPS 28TSSOP - AD7933BRU-REEL
Order 'ic adc 10bit 4ch 1.5msps 28tssop - AD7933BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7933BRU-REEL-ND.
IC ADC 10BIT 4CH 1.5MSPS 28TSSOP - AD7933BRUZ
Order 'ic adc 10bit 4ch 1.5msps 28tssop - AD7933BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7933BRUZ-ND.
Send this link via E-Mail
Help With This Screen