Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital AD9057BRS-RL40
IC ADC 8BIT 40MSPS 20-SSOP T/R - AD9057BRS-RL40 - Integrated Circuits (ICs)
| Digi-Key Part Number | AD9057BRS-RL40-ND |
1500 |
3.60000 |
Extended Price
5400.00 |
| Manufacturer Part Number | AD9057BRS-RL40 | |||
| Description | IC ADC 8BIT 40MSPS 20-SSOP T/R | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital AD9057BRS-RL40
| Technical/Catalog Information | AD9057BRS-RL40 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 8 |
| Package / Case | 20-SSOP |
| Data Interface | Parallel |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 40M |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 1 Single-Ended, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 260mW |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD9057BRS RL40 AD9057BRSRL40 |
IC ADC 8BIT 40MSPS 20-SSOP T/R - AD9057BRS-RL40 (AD9057BRS-RL40-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital AD9057BRS-RL40Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital AD9057BRS-RL40
Order 'ic adc 8bit 40msps 20-ssop t/r - AD9057BRS-RL40' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9057BRS-RL40-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital AD9057BRSZ-RL40
Order 'ic adc 8bit 40msps 20-ssop t/r - AD9057BRSZ-RL40' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9057BRSZ-RL40-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Analog and Digital AD9057BRS-40
Order 'ic adc 8bit 40msps 20-ssop - AD9057BRS-40' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9057BRS-40-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Analog and Digital AD9057BRSZ-40
Order 'ic adc 8bit 40msps 20-ssop - AD9057BRSZ-40' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9057BRSZ-40-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital AD9057BRS-RL60
Order 'ic adc 8bit 60msps 20-ssop t/r - AD9057BRS-RL60' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9057BRS-RL60-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital AD9057BRS-RL80
Order 'ic adc 8bit 80msps 20-ssop t/r - AD9057BRS-RL80' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9057BRS-RL80-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Analog and Digital AD9057BRS-60
Order 'ic adc 8bit 60msps 20-ssop - AD9057BRS-60' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9057BRS-60-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Analog and Digital AD9057BRS-80
Order 'ic adc 8bit 80msps 20-ssop - AD9057BRS-80' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9057BRS-80-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Analog and Digital AD9057BRSZ-60
Order 'ic adc 8bit 60msps 20-ssop - AD9057BRSZ-60' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9057BRSZ-60-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Analog and Digital AD9057BRSZ-80
Order 'ic adc 8bit 80msps 20-ssop - AD9057BRSZ-80' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9057BRSZ-80-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital AD9057BRSZ-RL60
Order 'ic adc 8bit 60msps 20-ssop t/r - AD9057BRSZ-RL60' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9057BRSZ-RL60-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital AD9057BRSZ-RL80
Order 'ic adc 8bit 80msps 20-ssop t/r - AD9057BRSZ-RL80' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9057BRSZ-RL80-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Bipolar; 2 Differential, Bipolar Tube Single Supply AD9283BRS-100
Order 'ic adc 8bit 100msps 3v 20-ssop - AD9283BRS-100' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9283BRS-100-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Bipolar; 2 Differential, Bipolar Tube Single Supply AD9283BRS-50
Order 'ic adc 8bit 50msps 3v 20-ssop - AD9283BRS-50' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9283BRS-50-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Bipolar; 2 Differential, Bipolar Tube Single Supply AD9283BRS-80
Order 'ic adc 8bit 80msps 3v 20-ssop - AD9283BRS-80' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9283BRS-80-ND.
Options for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital AD9057BRS-RL40
Send this link via E-Mail
Help With This Screen
