Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC VIDEO ADC 8BIT 28-CDIP - AD9048JQ - ICs, Integrated Circuits, Semiconductors

Digi-Key Part Number AD9048JQ-ND
Price Break
Unit Price
Extended Price
Manufacturer Part NumberAD9048JQ
DescriptionIC VIDEO ADC 8BIT 28-CDIP
Quantity Available
All prices are in

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationAD9048JQ
VendorAnalog Devices Inc.
CategoryICs, Integrated Circuits, Semiconductors
Mounting TypeThrough Hole
Package Name28-CDIP
Package Name* 28-DIP, Ceramic, 15.24 (.6") LS
Resolution (Bits)8 b [Nom]
Sampling Rate38.000 Msps [Max]
Number of Converters1 [Nom]
Voltage Supply SourceDual Supply (±)
Interface(s)Parallel
Number of Inputs and Type1 Single-Ended, Unipolar
Power Dissipation565.000 mW [Max]
Operating Temperature0 °C [Min]
Operating Temperature70 °C [Max]
PackagingBulk
Special FeaturesExternal Reference
TechnologyFlash
DNL (max)(±LSB)1.000 [Nom]
INL [max] (±LSB)1.000 [Nom]
ApplicationVideo
ApplicationGeneral Purpose
Input Voltage (Full Scale Max.)2.00 V
Temperature GradeCommercial
RoHS StatusRoHS Non-Compliant
Other Names AD9048JQ
AD9048JQ

AD9048JQ Specification Sheet

Image of IC VIDEO ADC 8BIT 28-CDIP - AD9048JQ

IC VIDEO ADC 8BIT 28-CDIP - AD9048JQ (AD9048JQ-ND) - ICs, Integrated Circuits, Semiconductors

Related parts ICs, Integrated Circuits, Semiconductors:
IC VIDEO ADC 8BIT 28-CDIP - AD9048JQ
 Order 'ic video adc 8bit 28-cdip - AD9048JQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9048JQ-ND.
IC VIDEO ADC 8BIT 28-CDIP - AD9048KQ
 Order 'ic video adc 8bit 28-cdip - AD9048KQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9048KQ-ND.
IC VIDEO ADC 8BIT 28-JLCC - AD9048JJ
 Order 'ic video adc 8bit 28-jlcc - AD9048JJ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9048JJ-ND.
IC VIDEO ADC 8BIT 28-JLCC - AD9048KJ
 Order 'ic video adc 8bit 28-jlcc - AD9048KJ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9048KJ-ND.
IC DAC 12BIT MONO 28-CDIP - AD567JD/+
 Order 'ic dac 12bit mono 28-cdip - AD567JD/+' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD567JD/+-ND.
IC DAC QUAD 12BIT 28-CDIP - AD390JD
 Order 'ic dac quad 12bit 28-cdip - AD390JD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD390JD-ND.
IC DAC QUAD 12BIT 28-CDIP - AD390KD
 Order 'ic dac quad 12bit 28-cdip - AD390KD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD390KD-ND.
IC DAC QUAD 12BIT 28-CDIP - AD390SD
 Order 'ic dac quad 12bit 28-cdip - AD390SD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD390SD-ND.
IC DAC QUAD 12BIT 28-CDIP - AD390TD
 Order 'ic dac quad 12bit 28-cdip - AD390TD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD390TD-ND.
IC DAC QUAD 12BIT 28-CDIP - AD394TD
 Order 'ic dac quad 12bit 28-cdip - AD394TD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD394TD-ND.
IC DAC 12BIT MONO 28-CDIP - AD567JD
 Order 'ic dac 12bit mono 28-cdip - AD567JD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD567JD-ND.
IC DAC 12BIT MONO 28-CDIP - AD567KD
 Order 'ic dac 12bit mono 28-cdip - AD567KD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD567KD-ND.
IC DAC 12BIT MONO 28-CDIP - AD567SD
 Order 'ic dac 12bit mono 28-cdip - AD567SD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD567SD-ND.
IC DAC 16BIT MONO 28-CDIP - AD569AD
 Order 'ic dac 16bit mono 28-cdip - AD569AD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD569AD-ND.
IC DAC 16BIT MONO 28-CDIP - AD569BD
 Order 'ic dac 16bit mono 28-cdip - AD569BD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD569BD-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC VIDEO 3CH BUFFER/FILTER 8SOIC - TSH103IDT Next: IC VIDEO ADC 8BIT 28-CDIP - AD9048KQ