Keywords:





IC ADC DUAL 10BIT 2CH TSOT-23-8 - AD7912AUJ-R2 - Integrated Circuits (ICs)

Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tape & Reel (TR) Single AD7912AUJ-R2

Digi-Key Part Number AD7912AUJ-R2TR-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberAD7912AUJ-R2
DescriptionIC ADC DUAL 10BIT 2CH TSOT-23-8
Quantity Available Non-Stock
All prices are in USD

Purchase Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tape & Reel (TR) Single AD7912AUJ-R2
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tape & Reel (TR) Single AD7912AUJ-R2
Technical/Catalog InformationAD7912AUJ-R2
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
Number of Bits10
Package / CaseTSOT-23-8, TSOT-8
Data InterfaceSerial
PackagingTape & Reel (TR)
Sampling Rate (Per Second)1M
Operating Temperature-40°C ~ 85°C
Voltage Supply SourceSingle
Number of Inputs and Type2 Single-Ended, Unipolar
Number of Converters1
Power Dissipation (Max)20mW
Drawing Number505; UJ-8; UJ; 8
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AD7912AUJ R2
AD7912AUJR2
AD7912AUJ R2TR ND
AD7912AUJR2TRND
AD7912AUJ-R2TR

AD7912AUJ-R2 Specification Sheet

Image of IC ADC DUAL 10BIT 2CH TSOT-23-8 - AD7912AUJ-R2

IC ADC DUAL 10BIT 2CH TSOT-23-8 - AD7912AUJ-R2 (AD7912AUJ-R2TR-ND) - Integrated Circuits (ICs)

Related parts Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tape & Reel (TR) Single AD7912AUJ-R2
IC ADC DUAL 10BIT 2CH TSOT-23-8 - AD7912AUJ-R2
 Order 'ic adc dual 10bit 2ch tsot-23-8 - AD7912AUJ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7912AUJ-R2TR-ND.
IC ADC DUAL 10BIT 2CH TSOT-23-8 - AD7912AUJ-REEL7
 Order 'ic adc dual 10bit 2ch tsot-23-8 - AD7912AUJ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7912AUJ-REEL7-ND.
IC ADC DUAL 10BIT 2CH TSOT-23-8 - AD7912AUJ-REEL
 Order 'ic adc dual 10bit 2ch tsot-23-8 - AD7912AUJ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7912AUJ-REEL-ND.
IC ADC DUAL 12BIT 2CH TSOT-23-8 - AD7922AUJ-R2
 Order 'ic adc dual 12bit 2ch tsot-23-8 - AD7922AUJ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7922AUJ-R2-ND.
IC ADC DUAL 12BIT 2CH TSOT-23-8 - AD7922AUJ-REEL7
 Order 'ic adc dual 12bit 2ch tsot-23-8 - AD7922AUJ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7922AUJ-REEL7-ND.
IC ADC DUAL 12BIT 2CH TSOT-23-8 - AD7922AUJ-REEL
 Order 'ic adc dual 12bit 2ch tsot-23-8 - AD7922AUJ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7922AUJ-REEL-ND.
IC ADC DUAL 12BIT 2CH TSOT-23-8 - AD7922AUJZ-REEL7
 Order 'ic adc dual 12bit 2ch tsot-23-8 - AD7922AUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7922AUJZ-REEL7-ND.
IC ADC 10BIT DUAL 2CH TSOT-23-8 - AD7912AUJZ-REEL7
 Order 'ic adc 10bit dual 2ch tsot-23-8 - AD7912AUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7912AUJZ-REEL7-ND.
IC ADC 10BIT DUAL 2CH TSOT-23-8 - AD7912AUJZ-REEL
 Order 'ic adc 10bit dual 2ch tsot-23-8 - AD7912AUJZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7912AUJZ-REEL-ND.
IC ADC 12BIT DUAL LP TSOT-23-8 - AD7921AUJ-R2
 Order 'ic adc 12bit dual lp tsot-23-8 - AD7921AUJ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7921AUJ-R2-ND.
IC ADC DUAL 10BIT 2CH 8-MSOP TR - AD7912ARM-REEL7
 Order 'ic adc dual 10bit 2ch 8-msop tr - AD7912ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7912ARM-REEL7-ND.
IC ADC DUAL 10BIT 2CH 8-MSOP TR - AD7912ARM-REEL
 Order 'ic adc dual 10bit 2ch 8-msop tr - AD7912ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7912ARM-REEL-ND.
IC LATCH CMOS H-S TSOT-23 - US2881ESE
 Order 'ic latch cmos h-s tsot-23 - US2881ESE' online from Digi-Key. Manufactured by Melexis Inc (VA). Digi-Key part number US2881ESECT-ND.
IC LATCH CMOS H-S TSOT-23 - US2881ESE
 Order 'ic latch cmos h-s tsot-23 - US2881ESE' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number US2881ESETR-ND.
IC LATCH CMOS H-S TSOT-23 - US2882ESE
 Order 'ic latch cmos h-s tsot-23 - US2882ESE' online from Digi-Key. Manufactured by Melexis Inc (VA). Digi-Key part number US2882ESECT-ND.

Options for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tape & Reel (TR) Single AD7912AUJ-R2
Send this link via E-Mail
Help With This Screen

IC ADC DUAL 10BIT 2CH TSOT-23-8 - AD7912AUJ-R2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC ADC DUAL 10BIT 2CH 8-MSOP TR - AD7912ARM-REEL7 Next: IC ADC DUAL 10BIT 2CH TSOT-23-8 - AD7912AUJ-REEL
IC ADC DUAL 10BIT 2CH TSOT-23-8 - AD7912AUJ-R2