IC ADC 10BIT DUAL 2CH 8MSOP - AD7912ARMZ-REEL7 - Integrated Circuits (ICs)
| Digi-Key Part Number | AD7912ARMZ-REEL7-ND |
1000 |
3.56250 |
Extended Price
3562.50 |
| Manufacturer Part Number | AD7912ARMZ-REEL7 | |||
| Description | IC ADC 10BIT DUAL 2CH 8MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD7912ARMZ-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 1M |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 2 Single-Ended, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 20mW |
| Drawing Number | 505; RM-8; RM; 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD7912ARMZ REEL7 AD7912ARMZREEL7 |
AD7912ARMZ-REEL7 Specification Sheet
IC ADC 10BIT DUAL 2CH 8MSOP - AD7912ARMZ-REEL7 (AD7912ARMZ-REEL7-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADC 10BIT DUAL 2CH 8MSOP - AD7912ARMZ-REEL7
Order 'ic adc 10bit dual 2ch 8msop - AD7912ARMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7912ARMZ-REEL7-ND.
IC ADC 10BIT DUAL 2CH 8MSOP - AD7912ARMZ
Order 'ic adc 10bit dual 2ch 8msop - AD7912ARMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7912ARMZ-ND.
IC ADC 10BIT DUAL 2CH 8MSOP - AD7912ARMZ-REEL
Order 'ic adc 10bit dual 2ch 8msop - AD7912ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7912ARMZ-REEL-ND.
IC ADC 10BIT DUAL 250KSPS 8MSOP - AD7911ARM-REEL7
Order 'ic adc 10bit dual 250ksps 8msop - AD7911ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7911ARM-REEL7-ND.
IC ADC 16BIT DUAL 2CH 48-LFCSP - AD7654ACPRL
Order 'ic adc 16bit dual 2ch 48-lfcsp - AD7654ACPRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7654ACPRL-ND.
IC ADC 10BIT DUAL 250KSPS 8MSOP - AD7911ARM-REEL
Order 'ic adc 10bit dual 250ksps 8msop - AD7911ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7911ARM-REEL-ND.
IC ADC 10BIT DUAL 2CH 8-MSOP - AD7911ARMZ-REEL7
Order 'ic adc 10bit dual 2ch 8-msop - AD7911ARMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7911ARMZREEL7TR-ND.
IC ADC 10BIT DUAL 2CH TSOT-23-8 - AD7912AUJZ-REEL7
Order 'ic adc 10bit dual 2ch tsot-23-8 - AD7912AUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7912AUJZ-REEL7-ND.
IC ADC 10BIT DUAL 250KSPS 8MSOP - AD7911ARM
Order 'ic adc 10bit dual 250ksps 8msop - AD7911ARM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7911ARM-ND.
IC ADC 10BIT DUAL 2CH 8-MSOP - AD7911ARMZ
Order 'ic adc 10bit dual 2ch 8-msop - AD7911ARMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7911ARMZ-ND.
IC ADC 10BIT DUAL 2CH TSOT-23-8 - AD7912AUJZ-REEL
Order 'ic adc 10bit dual 2ch tsot-23-8 - AD7912AUJZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7912AUJZ-REEL-ND.
IC ADC 12BIT DUAL LP 8MSOP - AD7921ARMZ-REEL7
Order 'ic adc 12bit dual lp 8msop - AD7921ARMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7921ARMZ-REEL7-ND.
IC ADC 10BIT PARALLEL 24-TSSOP - AD7470ARU-REEL7
Order 'ic adc 10bit parallel 24-tssop - AD7470ARU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7470ARU-REEL7-ND.
IC ADC 16BIT DUAL 2CH 48-LFCSP - AD7654ACP
Order 'ic adc 16bit dual 2ch 48-lfcsp - AD7654ACP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7654ACP-ND.
IC ADC 16BIT DUAL 2CH 48-LFCSP - AD7654ACPZ
Order 'ic adc 16bit dual 2ch 48-lfcsp - AD7654ACPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7654ACPZ-ND.
Send this link via E-Mail
Help With This Screen
