Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tube Single Supply AD7912ARMZ
IC ADC 10BIT DUAL 2CH 8MSOP - AD7912ARMZ
| Digi-Key Part Number | AD7912ARMZ-ND |
50 |
4.56000 |
Extended Price
228.00 |
| Manufacturer Part Number | AD7912ARMZ | |||
| Description | IC ADC 10BIT DUAL 2CH 8MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD7912ARMZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 1M |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single Supply |
| Number of Inputs and Type | 2 Single-Ended, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 20mW |
| Drawing Number | 505; RM-8; RM; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD7912ARMZ AD7912ARMZ |
AD7912ARMZ Specification Sheet
IC ADC 10BIT DUAL 2CH 8MSOP - AD7912ARMZ (AD7912ARMZ-ND)
Related parts Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tube Single Supply AD7912ARMZAnalog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tube Single Supply AD7912ARMZ
Order 'ic adc 10bit dual 2ch 8msop - AD7912ARMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7912ARMZ-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tape & Reel (TR) Single Supply AD7912ARMZ-REEL7
Order 'ic adc 10bit dual 2ch 8msop - AD7912ARMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7912ARMZ-REEL7-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tape & Reel (TR) Single Supply AD7912ARMZ-REEL
Order 'ic adc 10bit dual 2ch 8msop - AD7912ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7912ARMZ-REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 8-MSOP AD7911ARM-REEL
Order 'ic adc 10bit dual 250ksps 8msop - AD7911ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7911ARM-REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tube Single Supply AD7911ARM
Order 'ic adc 10bit dual 250ksps 8msop - AD7911ARM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7911ARM-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tape & Reel (TR) Single Supply AD7911ARM-REEL7
Order 'ic adc 10bit dual 250ksps 8msop - AD7911ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7911ARM-REEL7-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tube Single Supply AD7911ARMZ
Order 'ic adc 10bit dual 2ch 8-msop - AD7911ARMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7911ARMZ-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tape & Reel (TR) Single Supply AD7911ARMZ-REEL7
Order 'ic adc 10bit dual 2ch 8-msop - AD7911ARMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7911ARMZREEL7TR-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tape & Reel (TR) Single Supply AD7912AUJZ-REEL7
Order 'ic adc 10bit dual 2ch tsot-23-8 - AD7912AUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7912AUJZ-REEL7-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tape & Reel (TR) Single Supply AD7912AUJZ-REEL
Order 'ic adc 10bit dual 2ch tsot-23-8 - AD7912AUJZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7912AUJZ-REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 48-LFCSP AD7654ACPRL
Order 'ic adc 16bit dual 2ch 48-lfcsp - AD7654ACPRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7654ACPRL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 28-SSOP AD7863ARS-10REEL
Order 'ic adc 14bit dual 2ch 28-ssop - AD7863ARS-10REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7863ARS-10REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 8-MSOP AD7921ARM-REEL
Order 'ic adc 12bit dual lp 8msop - AD7921ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7921ARM-REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Unipolar Tray Analog and Digital AD7654ACP
Order 'ic adc 16bit dual 2ch 48-lfcsp - AD7654ACP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7654ACP-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Unipolar Tray Analog and Digital AD7654ACPZ
Order 'ic adc 16bit dual 2ch 48-lfcsp - AD7654ACPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7654ACPZ-ND.
Options for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tube Single Supply AD7912ARMZ
Send this link via E-Mail
Help With This Screen
