IC ADC DUAL 10BIT 2CH 8-MSOP - AD7912ARM - Integrated Circuits (ICs)
| Digi-Key Part Number | AD7912ARM-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AD7912ARM | |||
| Description | IC ADC DUAL 10BIT 2CH 8-MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD7912ARM |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 1M |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 2 Single-Ended, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 20mW |
| Drawing Number | 505; RM-8; RM; 8 |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD7912ARM AD7912ARM |
AD7912ARM Specification Sheet
IC ADC DUAL 10BIT 2CH 8-MSOP - AD7912ARM (AD7912ARM-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADC DUAL 10BIT 2CH 8-MSOP - AD7912ARM
Order 'ic adc dual 10bit 2ch 8-msop - AD7912ARM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7912ARM-ND.
IC ADC DUAL 10BIT 2CH 8-MSOP TR - AD7912ARM-REEL7
Order 'ic adc dual 10bit 2ch 8-msop tr - AD7912ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7912ARM-REEL7-ND.
IC ADC DUAL 10BIT 2CH 8-MSOP TR - AD7912ARM-REEL
Order 'ic adc dual 10bit 2ch 8-msop tr - AD7912ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7912ARM-REEL-ND.
IC ADC DUAL 10BIT 2CH 8-MSOP - AD7911ARMZ-REEL
Order 'ic adc dual 10bit 2ch 8-msop - AD7911ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7911ARMZ-REEL-ND.
IC ADC DUAL 12BIT 2CH 8-MSOP TR - AD7922ARM-REEL7
Order 'ic adc dual 12bit 2ch 8-msop tr - AD7922ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7922ARM-REEL7-ND.
IC ADC DUAL 12BIT 2CH 8-MSOP TR - AD7922ARM-REEL
Order 'ic adc dual 12bit 2ch 8-msop tr - AD7922ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7922ARM-REEL-ND.
IC ADC 12BIT SRL LP 8-MSOP T/R - AD7475ARM-REEL
Order 'ic adc 12bit srl lp 8-msop t/r - AD7475ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7475ARM-REEL-ND.
IC ADC 12BIT SRL LP 8-MSOP T/R - AD7475BRM-REEL
Order 'ic adc 12bit srl lp 8-msop t/r - AD7475BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7475BRM-REEL-ND.
IC ADC 8BIT 1.6V LP 8-MSOP T/R - AD7468BRM-REEL
Order 'ic adc 8bit 1.6v lp 8-msop t/r - AD7468BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7468BRM-REEL-ND.
IC ADC DUAL 10BIT 2CH TSOT-23-8 - AD7912AUJ-R2
Order 'ic adc dual 10bit 2ch tsot-23-8 - AD7912AUJ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7912AUJ-R2TR-ND.
IC ADC DUAL 10BIT 2CH TSOT-23-8 - AD7912AUJ-REEL7
Order 'ic adc dual 10bit 2ch tsot-23-8 - AD7912AUJ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7912AUJ-REEL7-ND.
IC ADC DUAL 10BIT 2CH TSOT-23-8 - AD7912AUJ-REEL
Order 'ic adc dual 10bit 2ch tsot-23-8 - AD7912AUJ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7912AUJ-REEL-ND.
IC ADC 12BIT MCRPWR 1.6V 8-MSOP - AD7466BRM
Order 'ic adc 12bit mcrpwr 1.6v 8-msop - AD7466BRM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7466BRM-ND.
IC ADC 12BIT 1.6V LP 8-MSOP T/R - AD7466BRM-REEL7
Order 'ic adc 12bit 1.6v lp 8-msop t/r - AD7466BRM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7466BRM-REEL7-ND.
IC ADC 12BIT 1.6V LP 8-MSOP T/R - AD7466BRM-REEL
Order 'ic adc 12bit 1.6v lp 8-msop t/r - AD7466BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7466BRM-REEL-ND.
Send this link via E-Mail
Help With This Screen
