Keywords:





IC ADC 10BIT DUAL 2CH 8-MSOP - AD7911ARMZ

Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tube Single AD7911ARMZ

Digi-Key Part Number AD7911ARMZ-ND
Price Break
1
25
100
250
500
1000
Unit Price
4.66000
3.72600
2.89800
2.75312
2.69100
2.63925
Extended Price
4.66
93.15
289.80
688.28
1345.50
2639.25
Manufacturer Part NumberAD7911ARMZ
DescriptionIC ADC 10BIT DUAL 2CH 8-MSOP
Quantity Available 827
All prices are in USD

Purchase Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tube Single AD7911ARMZ
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tube Single AD7911ARMZ
Technical/Catalog InformationAD7911ARMZ
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
Number of Bits10
Package / Case8-MSOP, Micro8™, 8-uMAX, 8-uSOP,
Data InterfaceSerial
PackagingTube
Sampling Rate (Per Second)250k
Operating Temperature-40°C ~ 85°C
Voltage Supply SourceSingle
Number of Inputs and Type2 Single-Ended, Unipolar
Number of Converters1
Power Dissipation (Max)20mW
Drawing Number505; RM-8; RM; 8
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AD7911ARMZ
AD7911ARMZ

AD7911ARMZ Specification Sheet

Image of IC ADC 10BIT DUAL 2CH 8-MSOP - AD7911ARMZ

IC ADC 10BIT DUAL 2CH 8-MSOP - AD7911ARMZ (AD7911ARMZ-ND)

Related parts Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tube Single AD7911ARMZ
IC ADC 10BIT DUAL 2CH 8-MSOP - AD7911ARMZ
 Order 'ic adc 10bit dual 2ch 8-msop - AD7911ARMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7911ARMZ-ND.
IC ADC 10BIT DUAL 2CH 8-MSOP - AD7911ARMZ-REEL7
 Order 'ic adc 10bit dual 2ch 8-msop - AD7911ARMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7911ARMZREEL7TR-ND.
IC ADC 10BIT MCRPWR 1.6V 8-MSOP - AD7467BRM
 Order 'ic adc 10bit mcrpwr 1.6v 8-msop - AD7467BRM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7467BRM-ND.
IC ADC 10BIT 1.6V LP 8-MSOP T/R - AD7467BRM-REEL7
 Order 'ic adc 10bit 1.6v lp 8-msop t/r - AD7467BRM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7467BRM-REEL7-ND.
IC ADC 10BIT 1.6V LP 8-MSOP T/R - AD7467BRM-REEL
 Order 'ic adc 10bit 1.6v lp 8-msop t/r - AD7467BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7467BRM-REEL-ND.
IC ADC 10BIT 2.35V 1MSPS 8-MSOP - AD7477AARM
 Order 'ic adc 10bit 2.35v 1msps 8-msop - AD7477AARM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7477AARM-ND.
IC ADC 10BIT SRL 250KSPS 8-MSOP - AD7910ARM-REEL7
 Order 'ic adc 10bit srl 250ksps 8-msop - AD7910ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7910ARM-REEL7-ND.
IC ADC 10BIT SRL 250KSPS 8-MSOP - AD7910ARM-REEL
 Order 'ic adc 10bit srl 250ksps 8-msop - AD7910ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7910ARM-REEL-ND.
IC ADC 10BIT DUAL 2CH 8MSOP - AD7912ARMZ
 Order 'ic adc 10bit dual 2ch 8msop - AD7912ARMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7912ARMZ-ND.
IC ADC 10BIT DUAL 2CH 8MSOP - AD7912ARMZ-REEL7
 Order 'ic adc 10bit dual 2ch 8msop - AD7912ARMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7912ARMZ-REEL7-ND.
IC ADC 10BIT DUAL 2CH 8MSOP - AD7912ARMZ-REEL
 Order 'ic adc 10bit dual 2ch 8msop - AD7912ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7912ARMZ-REEL-ND.
IC ADC 12BIT DUAL LP 8-MSOP - AD7921ARM
 Order 'ic adc 12bit dual lp 8-msop - AD7921ARM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7921ARM-ND.
IC ADC 12BIT DUAL LP 8-MSOP - AD7921ARM-REEL7
 Order 'ic adc 12bit dual lp 8-msop - AD7921ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7921ARM-REEL7TR-ND.
IC ADC 12BIT DUAL LP 8-MSOP - AD7921ARMZ
 Order 'ic adc 12bit dual lp 8-msop - AD7921ARMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7921ARMZ-ND.
IC ADC 10BIT 1MSPS LP 8-MSOP - AD7477AWARMZ
 Order 'ic adc 10bit 1msps lp 8-msop - AD7477AWARMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7477AWARMZ-ND.

Options for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tube Single AD7911ARMZ
Send this link via E-Mail
Help With This Screen

IC ADC 10BIT DUAL 2CH 8-MSOP - AD7911ARMZ
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC ADC 10BIT DUAL 250KSPS 8MSOP - AD7911ARM-REEL7 Next: IC ADC 10BIT DUAL 2CH 8-MSOP - AD7911ARMZ-REEL7
IC ADC 10BIT DUAL 2CH 8-MSOP - AD7911ARMZ