Keywords:





Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tape & Reel (TR) Single Supply AD7911ARM-REEL7

IC ADC 10BIT DUAL 250KSPS 8MSOP - AD7911ARM-REEL7 - Integrated Circuits (ICs)

Digi-Key Part Number AD7911ARM-REEL7-ND
Price Break
1000
Unit Price
3.34050
Extended Price
3340.50
Manufacturer Part NumberAD7911ARM-REEL7
DescriptionIC ADC 10BIT DUAL 250KSPS 8MSOP
Quantity Available Non-Stock
All prices are in USD

Purchase Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tape & Reel (TR) Single Supply AD7911ARM-REEL7
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tape & Reel (TR) Single Supply AD7911ARM-REEL7
Technical/Catalog InformationAD7911ARM-REEL7
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
Number of Bits10
Package / Case8-MSOP, Micro8™, 8-uMAX, 8-uSOP,
Data InterfaceSerial
PackagingTape & Reel (TR)
Sampling Rate (Per Second)250k
Operating Temperature-40°C ~ 85°C
Voltage Supply SourceSingle Supply
Number of Inputs and Type2 Single-Ended, Unipolar
Number of Converters1
Power Dissipation (Max)20mW
Drawing Number505; RM-8; RM; 8
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AD7911ARM REEL7
AD7911ARMREEL7

AD7911ARM-REEL7 Specification Sheet

Image of IC ADC 10BIT DUAL 250KSPS 8MSOP - AD7911ARM-REEL7

IC ADC 10BIT DUAL 250KSPS 8MSOP - AD7911ARM-REEL7 (AD7911ARM-REEL7-ND) - Integrated Circuits (ICs)

Related parts Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tape & Reel (TR) Single Supply AD7911ARM-REEL7
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tape & Reel (TR) Single Supply AD7911ARM-REEL7
 Order 'ic adc 10bit dual 250ksps 8msop - AD7911ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7911ARM-REEL7-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 8-MSOP AD7911ARM-REEL
 Order 'ic adc 10bit dual 250ksps 8msop - AD7911ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7911ARM-REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tube Single Supply AD7911ARM
 Order 'ic adc 10bit dual 250ksps 8msop - AD7911ARM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7911ARM-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tape & Reel (TR) Single Supply AD7912ARMZ-REEL7
 Order 'ic adc 10bit dual 2ch 8msop - AD7912ARMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7912ARMZ-REEL7-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Single Supply AD7920BRMZ-REEL7
 Order 'ic adc 12bit srl 250ksps 8msop - AD7920BRMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7920BRMZ-REEL7-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tape & Reel (TR) Single Supply AD7921ARMZ-REEL7
 Order 'ic adc 12bit dual lp 8msop - AD7921ARMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7921ARMZ-REEL7-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tube Single Supply AD7912ARMZ
 Order 'ic adc 10bit dual 2ch 8msop - AD7912ARMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7912ARMZ-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tape & Reel (TR) Single Supply AD7912ARMZ-REEL
 Order 'ic adc 10bit dual 2ch 8msop - AD7912ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7912ARMZ-REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 16-SOIC AD7813YR-REEL7
 Order 'ic adc 10bit parallel 16-soic - AD7813YR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7813YR-REEL7-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 16-TSSOP AD7813YRU-REEL7
 Order 'ic adc 10bit parallel 16-tssop - AD7813YRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7813YRU-REEL7-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital AD7470ARU-REEL7
 Order 'ic adc 10bit parallel 24-tssop - AD7470ARU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7470ARU-REEL7-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Single Supply AD7910AKS-REEL7
 Order 'ic adc 10bit srl 250ksps sc70-6 - AD7910AKS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7910AKS-REEL7-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Single Supply AD7910AKSZ-REEL7
 Order 'ic adc 10bit srl 250ksps sc70-6 - AD7910AKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7910AKSZ-REEL7-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Single Supply AD7910ARM-REEL7
 Order 'ic adc 10bit srl 250ksps 8-msop - AD7910ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7910ARM-REEL7-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tape & Reel (TR) Single Supply AD7911ARMZ-REEL7
 Order 'ic adc 10bit dual 2ch 8-msop - AD7911ARMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7911ARMZREEL7TR-ND.

Options for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tape & Reel (TR) Single Supply AD7911ARM-REEL7
Send this link via E-Mail
Help With This Screen

IC ADC 10BIT DUAL 250KSPS 8MSOP - AD7911ARM-REEL7
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC ADC 10BIT DUAL 250KSPS 8MSOP - AD7911ARM-REEL Next: IC ADC 10BIT DUAL 2CH 8-MSOP - AD7911ARMZ
IC ADC 10BIT DUAL 250KSPS 8MSOP - AD7911ARM-REEL7