IC ADC 10BIT DUAL 250KSPS 8MSOP - AD7911ARM - Integrated Circuits (ICs)
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tube Single AD7911ARM
| Digi-Key Part Number | AD7911ARM-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AD7911ARM | |||
| Description | IC ADC 10BIT DUAL 250KSPS 8MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tube Single AD7911ARM
| Technical/Catalog Information | AD7911ARM |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 250k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 2 Single-Ended, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 20mW |
| Drawing Number | 505; RM-8; RM; 8 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD7911ARM AD7911ARM |
AD7911ARM Specification Sheet
IC ADC 10BIT DUAL 250KSPS 8MSOP - AD7911ARM (AD7911ARM-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tube Single AD7911ARMIC ADC 10BIT DUAL 250KSPS 8MSOP - AD7911ARM-REEL
Order 'ic adc 10bit dual 250ksps 8msop - AD7911ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7911ARM-REEL-ND.
IC ADC 10BIT DUAL 250KSPS 8MSOP - AD7911ARM
Order 'ic adc 10bit dual 250ksps 8msop - AD7911ARM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7911ARM-ND.
IC ADC 10BIT DUAL 250KSPS 8MSOP - AD7911ARM-REEL7
Order 'ic adc 10bit dual 250ksps 8msop - AD7911ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7911ARM-REEL7-ND.
IC ADC 10BIT DUAL 2CH 8MSOP - AD7912ARMZ
Order 'ic adc 10bit dual 2ch 8msop - AD7912ARMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7912ARMZ-ND.
IC ADC 10BIT DUAL 2CH 8MSOP - AD7912ARMZ-REEL7
Order 'ic adc 10bit dual 2ch 8msop - AD7912ARMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7912ARMZ-REEL7-ND.
IC ADC 10BIT DUAL 2CH 8MSOP - AD7912ARMZ-REEL
Order 'ic adc 10bit dual 2ch 8msop - AD7912ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7912ARMZ-REEL-ND.
IC ADC 12BIT DUAL LP 8MSOP - AD7921ARM-REEL
Order 'ic adc 12bit dual lp 8msop - AD7921ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7921ARM-REEL-ND.
IC ADC 12BIT DUAL 250KSPS 28-DIP - AD7862AN-10
Order 'ic adc 12bit dual 250ksps 28-dip - AD7862AN-10' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7862AN-10-ND.
IC ADC 12BIT DUAL 250KSPS 28-DIP - AD7862AN-3
Order 'ic adc 12bit dual 250ksps 28-dip - AD7862AN-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7862AN-3-ND.
IC ADC 12BIT DUAL 250KSPS 28DIP - AD7862ANZ-10
Order 'ic adc 12bit dual 250ksps 28dip - AD7862ANZ-10' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7862ANZ-10-ND.
IC ADC 12BIT DUAL 250KSPS 28DIP - AD7862ANZ-3
Order 'ic adc 12bit dual 250ksps 28dip - AD7862ANZ-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7862ANZ-3-ND.
IC ADC 12BIT DUAL 250KSPS 28SOIC - AD7862AR-10
Order 'ic adc 12bit dual 250ksps 28soic - AD7862AR-10' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7862AR-10-ND.
IC ADC 12BIT DUAL 250KSPS 28SOIC - AD7862AR-2
Order 'ic adc 12bit dual 250ksps 28soic - AD7862AR-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7862AR-2-ND.
IC ADC 12BIT DUAL 250KSPS 28SOIC - AD7862AR-2REEL
Order 'ic adc 12bit dual 250ksps 28soic - AD7862AR-2REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7862AR-2REEL-ND.
IC ADC 12BIT DUAL 250KSPS 28SOIC - AD7862AR-3
Order 'ic adc 12bit dual 250ksps 28soic - AD7862AR-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7862AR-3-ND.
Options for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tube Single AD7911ARM
Send this link via E-Mail
Help With This Screen
