IC ADC 8BIT 8CH W/SEQ 20TSSOP - AD7908BRU-REEL7 - Integrated Circuits (ICs)
| Digi-Key Part Number | AD7908BRU-REEL7-ND |
1000 |
3.09825 |
Extended Price
3098.25 |
| Manufacturer Part Number | AD7908BRU-REEL7 | |||
| Description | IC ADC 8BIT 8CH W/SEQ 20TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD7908BRU-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 8 |
| Package / Case | 20-TSSOP |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 1M |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 8 Single-Ended, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 13.5mW |
| Drawing Number | 505; RU-20; RU; 20 |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD7908BRU REEL7 AD7908BRUREEL7 |
AD7908BRU-REEL7 Specification Sheet
IC ADC 8BIT 8CH W/SEQ 20TSSOP - AD7908BRU-REEL7 (AD7908BRU-REEL7-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADC 8BIT 8CH W/SEQ 20TSSOP - AD7908BRU-REEL7
Order 'ic adc 8bit 8ch w/seq 20tssop - AD7908BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7908BRU-REEL7-ND.
IC ADC 8BIT 8CH W/SEQ 20TSSOP - AD7908BRU-REEL
Order 'ic adc 8bit 8ch w/seq 20tssop - AD7908BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7908BRU-REEL-ND.
IC ADC 8BIT 8CH W/SEQ 20TSSOP - AD7908BRUZ-REEL7
Order 'ic adc 8bit 8ch w/seq 20tssop - AD7908BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7908BRUZ-REEL7-ND.
IC ADC 8BIT 8CH W/SEQ 20TSSOP - AD7908BRUZ-REEL
Order 'ic adc 8bit 8ch w/seq 20tssop - AD7908BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7908BRUZ-REEL-ND.
IC ADC 10BIT 8CH W/SEQ 20TSSOP - AD7918BRU-REEL7
Order 'ic adc 10bit 8ch w/seq 20tssop - AD7918BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7918BRU-REEL7-ND.
IC ADC 10BIT 8CH W/SEQ 20TSSOP - AD7918BRUZ-REEL7
Order 'ic adc 10bit 8ch w/seq 20tssop - AD7918BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7918BRUZ-REEL7-ND.
IC ADC 12BIT 8CH W/SEQ 20TSSOP - AD7927BRUZ-REEL7
Order 'ic adc 12bit 8ch w/seq 20tssop - AD7927BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7927BRUZ-REEL7-ND.
IC ADC 12BIT 8CH W/SEQ 20TSSOP - AD7928BRU-REEL7
Order 'ic adc 12bit 8ch w/seq 20tssop - AD7928BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7928BRU-REEL7-ND.
IC ADC 12BIT 8CH W/SEQ 20TSSOP - AD7928BRUZ-REEL7
Order 'ic adc 12bit 8ch w/seq 20tssop - AD7928BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7928BRUZ-REEL7-ND.
IC ADC 12BIT 8CH W/SEQ 20TSSOP - AD7927BRU-REEL
Order 'ic adc 12bit 8ch w/seq 20tssop - AD7927BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7927BRU-REEL-ND.
IC ADC 8BIT 8CH 2MSPS 28-SOIC - AD7829BRZ-REEL7
Order 'ic adc 8bit 8ch 2msps 28-soic - AD7829BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7829BRZ-REEL7-ND.
IC ADC 8BIT 4CH W/SEQ 16TSSOP - AD7904BRUZ-REEL7
Order 'ic adc 8bit 4ch w/seq 16tssop - AD7904BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7904BRUZ-REEL7-ND.
IC ADC 8BIT 8CH 1MSPS 20-TSSOP - AD7908BRU
Order 'ic adc 8bit 8ch 1msps 20-tssop - AD7908BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7908BRU-ND.
IC ADC 10BIT 8CH W/SEQ 20TSSOP - AD7918BRU-REEL
Order 'ic adc 10bit 8ch w/seq 20tssop - AD7918BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7918BRU-REEL-ND.
IC ADC 12BIT 8CH W/SEQ 20TSSOP - AD7927BRUZ-REEL
Order 'ic adc 12bit 8ch w/seq 20tssop - AD7927BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7927BRUZ-REEL-ND.
Send this link via E-Mail
Help With This Screen
