CAP 8200UF 63V ELECT KMH SNAP - KMH63VS822M35X45T2 - Capacitors
| Digi-Key Part Number | KMH63VS822M35X45T2-ND |
200 |
2.64000 |
Extended Price
528.00 |
| Manufacturer Part Number | KMH63VS822M35X45T2 | |||
| Description | CAP 8200UF 63V ELECT KMH SNAP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | KMH63VS822M35X45T2 |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 8200µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Tray |
| Series | KMH |
| Tolerance | ±20% |
| Voltage Rating | 63V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
KMH63VS822M35X45T2 KMH63VS822M35X45T2 |
CAP 8200UF 63V ELECT KMH SNAP - KMH63VS822M35X45T2 (KMH63VS822M35X45T2-ND) - Capacitors
Related parts Capacitors :CAP 8200UF 63V ELECT KMH SNAP - KMH63VS822M35X45T2
Order 'cap 8200uf 63v elect kmh snap - KMH63VS822M35X45T2' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KMH63VS822M35X45T2-ND.
CAP 8200UF 63V ELECT KMH SNAP - EKMH630VSN822MA45T
Order 'cap 8200uf 63v elect kmh snap - EKMH630VSN822MA45T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2917-ND.
CAP 8200UF 63V ELECT SMH SNAP - ESMH630VSN822MR45T
Order 'cap 8200uf 63v elect smh snap - ESMH630VSN822MR45T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2697-ND.
CAP 12000UF 6.3V ELECT KMH SNAP - EKMH6R3VSN123MP25T
Order 'cap 12000uf 6.3v elect kmh snap - EKMH6R3VSN123MP25T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2801-ND.
CAP 15000UF 6.3V ELECT KMH SNAP - EKMH6R3VSN153MP25T
Order 'cap 15000uf 6.3v elect kmh snap - EKMH6R3VSN153MP25T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2802-ND.
CAP 18000UF 6.3V ELECT KMH SNAP - EKMH6R3VSN183MP30T
Order 'cap 18000uf 6.3v elect kmh snap - EKMH6R3VSN183MP30T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2803-ND.
CAP 22000UF 6.3V ELECT KMH SNAP - EKMH6R3VSN223MP35T
Order 'cap 22000uf 6.3v elect kmh snap - EKMH6R3VSN223MP35T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2804-ND.
CAP 22000UF 6.3V ELECT KMH SNAP - EKMH6R3VSN223MQ30T
Order 'cap 22000uf 6.3v elect kmh snap - EKMH6R3VSN223MQ30T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2805-ND.
CAP 27000UF 6.3V ELECT KMH SNAP - EKMH6R3VSN273MP40T
Order 'cap 27000uf 6.3v elect kmh snap - EKMH6R3VSN273MP40T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2806-ND.
CAP 27000UF 6.3V ELECT KMH SNAP - EKMH6R3VSN273MQ35T
Order 'cap 27000uf 6.3v elect kmh snap - EKMH6R3VSN273MQ35T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2807-ND.
CAP 39000UF 6.3V ELECT KMH SNAP - EKMH6R3VSN393MR35T
Order 'cap 39000uf 6.3v elect kmh snap - EKMH6R3VSN393MR35T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2808-ND.
CAP 47000UF 6.3V ELECT KMH SNAP - EKMH6R3VSN473MQ50T
Order 'cap 47000uf 6.3v elect kmh snap - EKMH6R3VSN473MQ50T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2809-ND.
CAP 47000UF 6.3V ELECT KMH SNAP - EKMH6R3VSN473MR40T
Order 'cap 47000uf 6.3v elect kmh snap - EKMH6R3VSN473MR40T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2810-ND.
CAP 56000UF 6.3V ELECT KMH SNAP - EKMH6R3VSN563MR45T
Order 'cap 56000uf 6.3v elect kmh snap - EKMH6R3VSN563MR45T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2811-ND.
CAP 68000UF 6.3V ELECT KMH SNAP - EKMH6R3VSN683MR50T
Order 'cap 68000uf 6.3v elect kmh snap - EKMH6R3VSN683MR50T' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2812-ND.
Send this link via E-Mail
Help With This Screen