IC ADC 12BIT SAMPLING 10V 24SOIC - AD7876CR-REEL - Integrated Circuits (ICs)
| Digi-Key Part Number | AD7876CR-REEL-ND |
1000 |
41.61950 |
Extended Price
41619.50 |
| Manufacturer Part Number | AD7876CR-REEL | |||
| Description | IC ADC 12BIT SAMPLING 10V 24SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD7876CR-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 24-SOIC |
| Data Interface | Serial/Parallel |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 100k |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD7876CR REEL AD7876CRREEL |
AD7876CR-REEL Specification Sheet
IC ADC 12BIT SAMPLING 10V 24SOIC - AD7876CR-REEL (AD7876CR-REEL-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADC 12BIT SAMPLING 10V 24SOIC - AD7876CR-REEL
Order 'ic adc 12bit sampling 10v 24soic - AD7876CR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7876CR-REEL-ND.
IC ADC 12BIT SAMPLING 10V 24SOIC - AD7876BR-REEL
Order 'ic adc 12bit sampling 10v 24soic - AD7876BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7876BR-REEL-ND.
IC ADC 12BIT SAMPLING 10V 24SOIC - AD7876CR
Order 'ic adc 12bit sampling 10v 24soic - AD7876CR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7876CR-ND.
IC ADC 12BIT SAMPLING 5V 24SOIC - AD7875KR-REEL
Order 'ic adc 12bit sampling 5v 24soic - AD7875KR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7875KR-REEL-ND.
IC ADC 12BIT SAMPLING 10V 24SOIC - AD7876BR-REEL7
Order 'ic adc 12bit sampling 10v 24soic - AD7876BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7876BR-REEL7-ND.
IC ADC 12BIT SAMPLING 10V 24SOIC - AD7876BRZ
Order 'ic adc 12bit sampling 10v 24soic - AD7876BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7876BRZ-ND.
IC ADC 12BIT SAMPLING 10V 24SOIC - AD7876BRZ-REEL7
Order 'ic adc 12bit sampling 10v 24soic - AD7876BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7876BRZ-REEL7-ND.
IC ADC 12BIT SAMPLING 10V 24SOIC - AD7876CRZ
Order 'ic adc 12bit sampling 10v 24soic - AD7876CRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7876CRZ-ND.
IC ADC 8BIT SAMPLING 5V 24SOIC - AD775JR-REEL
Order 'ic adc 8bit sampling 5v 24soic - AD775JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD775JR-REEL-ND.
IC ADC 12BIT HS LC2MOS 24SOIC - AD7572AARZ03-REEL
Order 'ic adc 12bit hs lc2mos 24soic - AD7572AARZ03-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7572AARZ03-REEL-ND.
IC ADC 12BIT HS LC2MOS 24SOIC - AD7572AJRZ10-REEL
Order 'ic adc 12bit hs lc2mos 24soic - AD7572AJRZ10-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7572AJRZ10-REEL-ND.
IC ADC 12BIT SRL 200KSPS 24SOIC - AD7853ARZ-REEL
Order 'ic adc 12bit srl 200ksps 24soic - AD7853ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7853ARZ-REEL-ND.
IC ADC 12BIT SRL 200KSPS 24SOIC - AD7853BRZ-REEL
Order 'ic adc 12bit srl 200ksps 24soic - AD7853BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7853BRZ-REEL-ND.
IC ADC 12BIT SRL 200KSPS 24SOIC - AD7853LARZ-REEL
Order 'ic adc 12bit srl 200ksps 24soic - AD7853LARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7853LARZ-REEL-ND.
IC ADC 12BIT SRL 200KSPS 24SOIC - AD7853LBRZ-REEL
Order 'ic adc 12bit srl 200ksps 24soic - AD7853LBRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7853LBRZ-REEL-ND.
Send this link via E-Mail
Help With This Screen