IC ADC 12BIT SAMPLING 5V 24-DIP - AD7875LN - Integrated Circuits (ICs)
| Digi-Key Part Number | AD7875LN-ND |
6 |
74.68500 |
Extended Price
448.11 |
| Manufacturer Part Number | AD7875LN | |||
| Description | IC ADC 12BIT SAMPLING 5V 24-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD7875LN |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 24-DIP |
| Data Interface | Serial/Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 100k |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD7875LN AD7875LN |
AD7875LN Specification Sheet
IC ADC 12BIT SAMPLING 5V 24-DIP - AD7875LN (AD7875LN-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADC 12BIT SAMPLING 5V 24-DIP - AD7875LN
Order 'ic adc 12bit sampling 5v 24-dip - AD7875LN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7875LN-ND.
IC ADC 12BIT SAMPLING 5V 24-DIP - AD7875LNZ
Order 'ic adc 12bit sampling 5v 24-dip - AD7875LNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7875LNZ-ND.
IC ADC 12BIT SAMPLING 3V 24-DIP - AD7870AJN
Order 'ic adc 12bit sampling 3v 24-dip - AD7870AJN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7870AJN-ND.
IC ADC 12BIT SAMPLING 3V 24-DIP - AD7870KN
Order 'ic adc 12bit sampling 3v 24-dip - AD7870KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7870KN-ND.
IC ADC 12BIT SAMPLING 3V 24-DIP - AD7870LN
Order 'ic adc 12bit sampling 3v 24-dip - AD7870LN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7870LN-ND.
IC ADC 12BIT SAMPLING 10V 24-DIP - AD7876BN
Order 'ic adc 12bit sampling 10v 24-dip - AD7876BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7876BN-ND.
IC ADC 12BIT SAMPLING 10V 24-DIP - AD7876BR
Order 'ic adc 12bit sampling 10v 24-dip - AD7876BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7876BR-ND.
IC ADC 12BIT SAMPLING 10V 24-DIP - AD7876CN
Order 'ic adc 12bit sampling 10v 24-dip - AD7876CN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7876CN-ND.
IC ADC 12BIT SAMPLING 3V 24-DIP - AD7870AJNZ
Order 'ic adc 12bit sampling 3v 24-dip - AD7870AJNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7870AJNZ-ND.
IC ADC 12BIT SAMPLING 3V 24-DIP - AD7870KNZ
Order 'ic adc 12bit sampling 3v 24-dip - AD7870KNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7870KNZ-ND.
IC ADC 12BIT SAMPLING 3V 24-DIP - AD7870LNZ
Order 'ic adc 12bit sampling 3v 24-dip - AD7870LNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7870LNZ-ND.
IC ADC 12BIT SRL 200KSPS 24-DIP - AD7853AN
Order 'ic adc 12bit srl 200ksps 24-dip - AD7853AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7853AN-ND.
IC ADC 12BIT SRL 200KSPS 24-DIP - AD7853BN
Order 'ic adc 12bit srl 200ksps 24-dip - AD7853BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7853BN-ND.
IC ADC 12BIT SRL 200KSPS 24-DIP - AD7853LAN
Order 'ic adc 12bit srl 200ksps 24-dip - AD7853LAN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7853LAN-ND.
IC ADC 12BIT CMOS MICROP 24-DIP - ADC912AFP
Order 'ic adc 12bit cmos microp 24-dip - ADC912AFP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADC912AFP-ND.
Send this link via E-Mail
Help With This Screen