Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Dual ± AD7872TQ
IC ADC 14BIT SAMPLING 16-CDIP - AD7872TQ - Integrated Circuits (ICs)
| Digi-Key Part Number | AD7872TQ-ND |
1 |
188.21000 |
Extended Price
188.21 |
| Manufacturer Part Number | AD7872TQ | |||
| Description | IC ADC 14BIT SAMPLING 16-CDIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Dual ± AD7872TQ
| Technical/Catalog Information | AD7872TQ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 14 |
| Package / Case | 16-CDIP (300 mil) |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 83k |
| Operating Temperature | -55°C ~ 125°C |
| Voltage Supply Source | Dual ± |
| Number of Inputs and Type | 1 Single-Ended, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 95mW |
| Drawing Number | 505; Q-16; Q; 16 |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD7872TQ AD7872TQ |
AD7872TQ Specification Sheet
IC ADC 14BIT SAMPLING 16-CDIP - AD7872TQ (AD7872TQ-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Dual ± AD7872TQAnalog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Dual ± AD7872TQ
Order 'ic adc 14bit sampling 16-cdip - AD7872TQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7872TQ-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Analog and Digital, Dual ± AD677AD
Order 'ic adc 16bit sampling 16-cdip - AD677AD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD677AD-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Analog and Digital, Dual ± AD677BD
Order 'ic adc 16bit sampling 16-cdip - AD677BD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD677BD-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Analog and Digital, Dual ± AD677JD
Order 'ic adc 16bit sampling 16-cdip - AD677JD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD677JD-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar; 1 Single-Ended, Bipolar Tube Analog and Digital, Dual ± AD679AD
Order 'ic adc 14bit sampling 28-cdip - AD679AD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD679AD-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar; 1 Single-Ended, Bipolar Tube Analog and Digital, Dual ± AD679BD
Order 'ic adc 14bit sampling 28-cdip - AD679BD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD679BD-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar; 1 Single-Ended, Bipolar Tube Analog and Digital, Dual ± AD679JD
Order 'ic adc 14bit sampling 28-cdip - AD679JD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD679JD-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar; 1 Single-Ended, Bipolar Tube Analog and Digital, Dual ± AD679KD
Order 'ic adc 14bit sampling 28-cdip - AD679KD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD679KD-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar; 1 Single-Ended, Bipolar Tube Analog and Digital, Dual ± AD679SD
Order 'ic adc 14bit sampling 28-cdip - AD679SD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD679SD-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar; 1 Single-Ended, Bipolar Tube Analog and Digital, Dual ± AD779JD
Order 'ic adc 14bit sampling 28-cdip - AD779JD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD779JD-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar; 1 Single-Ended, Bipolar Tube Analog and Digital, Dual ± AD779KD
Order 'ic adc 14bit sampling 28-cdip - AD779KD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD779KD-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Dual ± AD7871TQ
Order 'ic adc 14bit sampling 28-cdip - AD7871TQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7871TQ-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Dual ± AD7872AN
Order 'ic adc 14bit sampling 16-dip - AD7872AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7872AN-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Dual ± AD7872BR
Order 'ic adc 14bit sampling 16-soic - AD7872BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7872BR-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tape & Reel (TR) Dual ± AD7872BR-REEL
Order 'ic adc 14bit sampling 16-soic - AD7872BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7872BR-REEL-ND.
Options for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Dual ± AD7872TQ
Send this link via E-Mail
Help With This Screen
