Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Dual ± AD7872JNZ
IC ADC 14BIT SAMPLING 16-DIP - AD7872JNZ - Integrated Circuits (ICs)
| Digi-Key Part Number | AD7872JNZ-ND |
1 25 100 250 500 1000 |
53.24000 49.68600 46.13700 45.24976 44.36250 43.83015 |
Extended Price
53.24 1242.15 4613.70 11312.44 22181.25 43830.15 |
| Manufacturer Part Number | AD7872JNZ | |||
| Description | IC ADC 14BIT SAMPLING 16-DIP | |||
| Quantity Available | 91 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD7872JNZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 14 |
| Package / Case | 16-DIP (300 mil) |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 83k |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Dual ± |
| Number of Inputs and Type | 1 Single-Ended, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 95mW |
| Drawing Number | 505; N-16; N; 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD7872JNZ AD7872JNZ |
AD7872JNZ Specification Sheet
IC ADC 14BIT SAMPLING 16-DIP - AD7872JNZ (AD7872JNZ-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Dual ± AD7872JNZAnalog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Dual ± AD7872JNZ
Order 'ic adc 14bit sampling 16-dip - AD7872JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7872JNZ-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Dual ± AD7872AN
Order 'ic adc 14bit sampling 16-dip - AD7872AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7872AN-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Dual ± AD7872JN
Order 'ic adc 14bit sampling 16-dip - AD7872JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7872JN-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Dual ± AD7872KN
Order 'ic adc 14bit sampling 16-dip - AD7872KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7872KN-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Dual ± AD7872KNZ
Order 'ic adc 14bit sampling 16-dip - AD7872KNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7872KNZ-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Analog and Digital, Dual ± AD677JN
Order 'ic adc 16bit sampling 16-dip - AD677JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD677JN-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Analog and Digital, Dual ± AD677JNZ
Order 'ic adc 16bit sampling 16-dip - AD677JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD677JNZ-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Analog and Digital, Dual ± AD677KD
Order 'ic adc 16bit sampling 16-dip - AD677KD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD677KD-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Analog and Digital, Dual ± AD677KN
Order 'ic adc 16bit sampling 16-dip - AD677KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD677KN-ND.
Through Hole Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. * 28-DIP, 15.24mm (.6") LS AD779JDZ
Order 'ic adc 14bit sampling 28-dip - AD779JDZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD779JDZ-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar; 1 Single-Ended, Bipolar Tube Analog and Digital, Dual ± AD679KN
Order 'ic adc 14bit sampling 28-dip - AD679KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD679KN-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar; 1 Single-Ended, Bipolar Tube Analog and Digital, Dual ± AD679KNZ
Order 'ic adc 14bit sampling 28-dip - AD679KNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD679KNZ-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar; 1 Differential, Bipolar Tube Analog and Digital AD7715AN-5
Order 'ic adc 16bit 5v 16-dip - AD7715AN-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7715AN-5-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar; 1 Differential, Bipolar Tube Analog and Digital AD7715ANZ-5
Order 'ic adc 16bit 5v 16-dip - AD7715ANZ-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7715ANZ-5-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar; 1 Single-Ended, Bipolar Tube Analog and Digital, Dual ± AD779JN
Order 'ic adc 14bit sampling 28-dip - AD779JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD779JN-ND.
Options for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Dual ± AD7872JNZ
Send this link via E-Mail
Help With This Screen
