Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tape & Reel (TR) Dual ± AD7872BRZ-REEL
IC ADC 14BIT SAMPLING 16SOIC - AD7872BRZ-REEL - Integrated Circuits (ICs)
| Digi-Key Part Number | AD7872BRZ-REEL-ND |
1000 |
47.75745 |
Extended Price
47757.45 |
| Manufacturer Part Number | AD7872BRZ-REEL | |||
| Description | IC ADC 14BIT SAMPLING 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD7872BRZ-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 14 |
| Package / Case | 16-SOIC (7.5mm Width) |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 83k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Dual ± |
| Number of Inputs and Type | 1 Single-Ended, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 95mW |
| Drawing Number | 505; RW-16; RW; 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD7872BRZ REEL AD7872BRZREEL |
AD7872BRZ-REEL Specification Sheet
IC ADC 14BIT SAMPLING 16SOIC - AD7872BRZ-REEL (AD7872BRZ-REEL-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tape & Reel (TR) Dual ± AD7872BRZ-REELAnalog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tape & Reel (TR) Dual ± AD7872BRZ-REEL
Order 'ic adc 14bit sampling 16soic - AD7872BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7872BRZ-REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tape & Reel (TR) Dual ± AD7872KRZ-REEL
Order 'ic adc 14bit sampling 16soic - AD7872KRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7872KRZ-REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tape & Reel (TR) Dual ± AD7872JRZ-REEL
Order 'ic adc 14bit sampling 16soic - AD7872JRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7872JRZ-REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Dual ± AD7872BRZ
Order 'ic adc 14bit sampling 16soic - AD7872BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7872BRZ-ND.
Through Hole Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. * 28-DIP, 15.24mm (.6") LS AD779JDZ
Order 'ic adc 14bit sampling 28-dip - AD779JDZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD779JDZ-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tape & Reel (TR) Dual ± AD7871JPZ-REEL
Order 'ic adc 14bit sampling 28-plcc - AD7871JPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7871JPZ-REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tape & Reel (TR) Dual ± AD7872BR-REEL
Order 'ic adc 14bit sampling 16-soic - AD7872BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7872BR-REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Unipolar Tape & Reel (TR) Single Supply AD7705BRZ-REEL
Order 'ic adc 16bit 2chan 16soic - AD7705BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7705BRZ-REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 3 Differential, Unipolar Tape & Reel (TR) Single Supply AD7706BRZ-REEL
Order 'ic adc 16bit 3chan 16soic - AD7706BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7706BRZ-REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Single Supply AD7813YRZ-REEL
Order 'ic adc 10bit parallel 16soic - AD7813YRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7813YRZ-REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar; 1 Single-Ended, Bipolar Tube Analog and Digital, Dual ± AD679AD
Order 'ic adc 14bit sampling 28-cdip - AD679AD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD679AD-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar; 1 Single-Ended, Bipolar Tube Analog and Digital, Dual ± AD679AJ
Order 'ic adc 14bit sampling 44-jlcc - AD679AJ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD679AJ-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar; 1 Single-Ended, Bipolar Tube Analog and Digital, Dual ± AD679AJZ
Order 'ic adc 14bit sampling 44jlcc - AD679AJZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD679AJZ-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar; 1 Single-Ended, Bipolar Tube Analog and Digital, Dual ± AD679BD
Order 'ic adc 14bit sampling 28-cdip - AD679BD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD679BD-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar; 1 Single-Ended, Bipolar Tube Analog and Digital, Dual ± AD679BJ
Order 'ic adc 14bit sampling 44-jlcc - AD679BJ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD679BJ-ND.
Options for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tape & Reel (TR) Dual ± AD7872BRZ-REEL
Send this link via E-Mail
Help With This Screen
