IC ADC 14BIT SAMPLING 16SOIC - AD7872BRZ
| Digi-Key Part Number | AD7872BRZ-ND |
6 |
58.00500 |
Extended Price
348.03 |
| Manufacturer Part Number | AD7872BRZ | |||
| Description | IC ADC 14BIT SAMPLING 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD7872BRZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 14 |
| Package / Case | 16-SOIC (7.5mm Width) |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 83k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Dual ± |
| Number of Inputs and Type | 1 Single-Ended, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 95mW |
| Drawing Number | 505; RW-16; RW; 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD7872BRZ AD7872BRZ |
AD7872BRZ Specification Sheet
IC ADC 14BIT SAMPLING 16SOIC - AD7872BRZ (AD7872BRZ-ND)
Related parts :IC ADC 14BIT SAMPLING 16SOIC - AD7872BRZ
Order 'ic adc 14bit sampling 16soic - AD7872BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7872BRZ-ND.
IC ADC 14BIT SAMPLING 16SOIC - AD7872BRZ-REEL
Order 'ic adc 14bit sampling 16soic - AD7872BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7872BRZ-REEL-ND.
IC ADC 14BIT SAMPLING 16SOIC - AD7872KRZ
Order 'ic adc 14bit sampling 16soic - AD7872KRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7872KRZ-ND.
IC ADC 14BIT SAMPLING 16SOIC - AD7872KRZ-REEL
Order 'ic adc 14bit sampling 16soic - AD7872KRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7872KRZ-REEL-ND.
IC ADC 14BIT SAMPLING 16SOIC - AD7872JRZ-REEL
Order 'ic adc 14bit sampling 16soic - AD7872JRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7872JRZ-REEL-ND.
IC ADC 14BIT SAMPLING 28-DIP - AD779JDZ
Order 'ic adc 14bit sampling 28-dip - AD779JDZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD779JDZ-ND.
IC ADC 14BIT SAMPLING 28-CDIP - AD679AD
Order 'ic adc 14bit sampling 28-cdip - AD679AD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD679AD-ND.
IC ADC 14BIT SAMPLING 44-JLCC - AD679AJ
Order 'ic adc 14bit sampling 44-jlcc - AD679AJ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD679AJ-ND.
IC ADC 14BIT SAMPLING 44JLCC - AD679AJZ
Order 'ic adc 14bit sampling 44jlcc - AD679AJZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD679AJZ-ND.
IC ADC 14BIT SAMPLING 28-CDIP - AD679BD
Order 'ic adc 14bit sampling 28-cdip - AD679BD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD679BD-ND.
IC ADC 14BIT SAMPLING 44-JLCC - AD679BJ
Order 'ic adc 14bit sampling 44-jlcc - AD679BJ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD679BJ-ND.
IC ADC 14BIT SAMPLING 28-CDIP - AD679JD
Order 'ic adc 14bit sampling 28-cdip - AD679JD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD679JD-ND.
IC ADC 14BIT SAMPLING 28-CDIP - AD679KD
Order 'ic adc 14bit sampling 28-cdip - AD679KD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD679KD-ND.
IC ADC 14BIT SAMPLING 28-DIP - AD679KN
Order 'ic adc 14bit sampling 28-dip - AD679KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD679KN-ND.
IC ADC 14BIT SAMPLING 28-DIP - AD679KNZ
Order 'ic adc 14bit sampling 28-dip - AD679KNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD679KNZ-ND.
Send this link via E-Mail
Help With This Screen
