IC ADC 14BIT SAMPLING 16-DIP - AD7872AN - Integrated Circuits (ICs)
| Digi-Key Part Number | AD7872AN-ND |
6 |
59.35500 |
Extended Price
356.13 |
| Manufacturer Part Number | AD7872AN | |||
| Description | IC ADC 14BIT SAMPLING 16-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD7872AN |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 14 |
| Package / Case | 16-DIP (300 mil) |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 83k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Dual ± |
| Number of Inputs and Type | 1 Single-Ended, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 95mW |
| Drawing Number | 505; N-16; N; 16 |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD7872AN AD7872AN |
AD7872AN Specification Sheet
IC ADC 14BIT SAMPLING 16-DIP - AD7872AN (AD7872AN-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADC 14BIT SAMPLING 16-DIP - AD7872AN
Order 'ic adc 14bit sampling 16-dip - AD7872AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7872AN-ND.
IC ADC 14BIT SAMPLING 16-DIP - AD7872JN
Order 'ic adc 14bit sampling 16-dip - AD7872JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7872JN-ND.
IC ADC 14BIT SAMPLING 16-DIP - AD7872JNZ
Order 'ic adc 14bit sampling 16-dip - AD7872JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7872JNZ-ND.
IC ADC 14BIT SAMPLING 16-DIP - AD7872KN
Order 'ic adc 14bit sampling 16-dip - AD7872KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7872KN-ND.
IC ADC 14BIT SAMPLING 16-DIP - AD7872KNZ
Order 'ic adc 14bit sampling 16-dip - AD7872KNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7872KNZ-ND.
IC ADC 16BIT SAMPLING 16-DIP - AD677JN
Order 'ic adc 16bit sampling 16-dip - AD677JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD677JN-ND.
IC ADC 16BIT SAMPLING 16-DIP - AD677JNZ
Order 'ic adc 16bit sampling 16-dip - AD677JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD677JNZ-ND.
IC ADC 16BIT SAMPLING 16-DIP - AD677KD
Order 'ic adc 16bit sampling 16-dip - AD677KD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD677KD-ND.
IC ADC 16BIT SAMPLING 16-DIP - AD677KN
Order 'ic adc 16bit sampling 16-dip - AD677KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD677KN-ND.
IC ADC 14BIT SAMPLING 28-DIP - AD779JDZ
Order 'ic adc 14bit sampling 28-dip - AD779JDZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD779JDZ-ND.
IC ADC 14BIT SAMPLING 28-DIP - AD679KN
Order 'ic adc 14bit sampling 28-dip - AD679KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD679KN-ND.
IC ADC 14BIT SAMPLING 28-DIP - AD679KNZ
Order 'ic adc 14bit sampling 28-dip - AD679KNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD679KNZ-ND.
IC ADC 16BIT 5V 16-DIP - AD7715AN-5
Order 'ic adc 16bit 5v 16-dip - AD7715AN-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7715AN-5-ND.
IC ADC 16BIT 5V 16-DIP - AD7715ANZ-5
Order 'ic adc 16bit 5v 16-dip - AD7715ANZ-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7715ANZ-5-ND.
IC ADC 14BIT SAMPLING 28-DIP - AD779JN
Order 'ic adc 14bit sampling 28-dip - AD779JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD779JN-ND.
Send this link via E-Mail
Help With This Screen
