IC ADC 14BIT SAMPLING 28-CDIP - AD7871TQ
| Digi-Key Part Number | AD7871TQ-ND |
1 |
233.10000 |
Extended Price
233.10 |
| Manufacturer Part Number | AD7871TQ | |||
| Description | IC ADC 14BIT SAMPLING 28-CDIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD7871TQ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 14 |
| Package / Case | 28-CDIP (600 mil) |
| Data Interface | Serial/Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 83k |
| Operating Temperature | -55°C ~ 125°C |
| Voltage Supply Source | Dual ± |
| Number of Inputs and Type | 1 Single-Ended, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 95mW |
| Drawing Number | 505; Q-28; Q; 28 |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD7871TQ AD7871TQ |
AD7871TQ Specification Sheet
IC ADC 14BIT SAMPLING 28-CDIP - AD7871TQ (AD7871TQ-ND)
Related parts :IC ADC 14BIT SAMPLING 28-CDIP - AD7871TQ
Order 'ic adc 14bit sampling 28-cdip - AD7871TQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7871TQ-ND.
IC ADC 14BIT SAMPLING 28-CDIP - AD679AD
Order 'ic adc 14bit sampling 28-cdip - AD679AD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD679AD-ND.
IC ADC 14BIT SAMPLING 28-CDIP - AD679BD
Order 'ic adc 14bit sampling 28-cdip - AD679BD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD679BD-ND.
IC ADC 14BIT SAMPLING 28-CDIP - AD679JD
Order 'ic adc 14bit sampling 28-cdip - AD679JD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD679JD-ND.
IC ADC 14BIT SAMPLING 28-CDIP - AD679KD
Order 'ic adc 14bit sampling 28-cdip - AD679KD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD679KD-ND.
IC ADC 14BIT SAMPLING 28-CDIP - AD679SD
Order 'ic adc 14bit sampling 28-cdip - AD679SD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD679SD-ND.
IC ADC 14BIT SAMPLING 28-CDIP - AD779JD
Order 'ic adc 14bit sampling 28-cdip - AD779JD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD779JD-ND.
IC ADC 14BIT SAMPLING 28-CDIP - AD779KD
Order 'ic adc 14bit sampling 28-cdip - AD779KD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD779KD-ND.
IC ADC 16BIT SAMPLING 28-CDIP - AD676AD
Order 'ic adc 16bit sampling 28-cdip - AD676AD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD676AD-ND.
IC ADC 16BIT SAMPLING 28-CDIP - AD676BD
Order 'ic adc 16bit sampling 28-cdip - AD676BD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD676BD-ND.
IC ADC 16BIT SAMPLING 28-CDIP - AD676JD
Order 'ic adc 16bit sampling 28-cdip - AD676JD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD676JD-ND.
IC ADC 12BIT SAMPLING 28-CDIP - AD678AD
Order 'ic adc 12bit sampling 28-cdip - AD678AD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD678AD-ND.
IC ADC 12BIT SAMPLING 28-CDIP - AD678BD
Order 'ic adc 12bit sampling 28-cdip - AD678BD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD678BD-ND.
IC ADC 12BIT SAMPLING 28-CDIP - AD678JD
Order 'ic adc 12bit sampling 28-cdip - AD678JD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD678JD-ND.
IC ADC 12BIT SAMPLING 28-CDIP - AD678KD
Order 'ic adc 12bit sampling 28-cdip - AD678KD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD678KD-ND.
Send this link via E-Mail
Help With This Screen
