Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Dual ± AD7871KP
IC ADC 14BIT SAMPLING 28-PLCC - AD7871KP - Integrated Circuits (ICs)
| Digi-Key Part Number | AD7871KP-ND |
5 |
74.29600 |
Extended Price
371.48 |
| Manufacturer Part Number | AD7871KP | |||
| Description | IC ADC 14BIT SAMPLING 28-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Dual ± AD7871KP
| Technical/Catalog Information | AD7871KP |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 14 |
| Package / Case | 28-PLCC |
| Data Interface | Serial/Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 83k |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Dual ± |
| Number of Inputs and Type | 1 Single-Ended, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 95mW |
| Drawing Number | 505; P-28A; P; 28 |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD7871KP AD7871KP |
AD7871KP Specification Sheet
IC ADC 14BIT SAMPLING 28-PLCC - AD7871KP (AD7871KP-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Dual ± AD7871KPAnalog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Dual ± AD7871KP
Order 'ic adc 14bit sampling 28-plcc - AD7871KP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7871KP-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Dual ± AD7871JP
Order 'ic adc 14bit sampling 28-plcc - AD7871JP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7871JP-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Dual ± AD7871JPZ
Order 'ic adc 14bit sampling 28-plcc - AD7871JPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7871JPZ-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tape & Reel (TR) Dual ± AD7871JPZ-REEL
Order 'ic adc 14bit sampling 28-plcc - AD7871JPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7871JPZ-REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Dual ± AD7871KPZ
Order 'ic adc 14bit sampling 28-plcc - AD7871KPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7871KPZ-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 28-PLCC AD7580KP
Order 'ic adc 10bit lc2mos 28-plcc - AD7580KP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7580KP-ND.
Through Hole Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. * 28-DIP, 15.24mm (.6") LS AD779JDZ
Order 'ic adc 14bit sampling 28-dip - AD779JDZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD779JDZ-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar; 1 Single-Ended, Bipolar Tube Analog and Digital, Dual ± AD679AD
Order 'ic adc 14bit sampling 28-cdip - AD679AD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD679AD-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar; 1 Single-Ended, Bipolar Tube Analog and Digital, Dual ± AD679BD
Order 'ic adc 14bit sampling 28-cdip - AD679BD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD679BD-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar; 1 Single-Ended, Bipolar Tube Analog and Digital, Dual ± AD679JD
Order 'ic adc 14bit sampling 28-cdip - AD679JD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD679JD-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar; 1 Single-Ended, Bipolar Tube Analog and Digital, Dual ± AD679KD
Order 'ic adc 14bit sampling 28-cdip - AD679KD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD679KD-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar; 1 Single-Ended, Bipolar Tube Analog and Digital, Dual ± AD679KN
Order 'ic adc 14bit sampling 28-dip - AD679KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD679KN-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar; 1 Single-Ended, Bipolar Tube Analog and Digital, Dual ± AD679KNZ
Order 'ic adc 14bit sampling 28-dip - AD679KNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD679KNZ-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar; 1 Single-Ended, Bipolar Tube Analog and Digital, Dual ± AD679SD
Order 'ic adc 14bit sampling 28-cdip - AD679SD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD679SD-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar; 1 Single-Ended, Bipolar Tube Analog and Digital, Dual ± AD779JD
Order 'ic adc 14bit sampling 28-cdip - AD779JD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD779JD-ND.
Options for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Dual ± AD7871KP
Send this link via E-Mail
Help With This Screen
