IC ADC 14BIT SAMPLING 28-DIP - AD7871JNZ - Integrated Circuits (ICs)
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Dual ± AD7871JNZ
| Digi-Key Part Number | AD7871JNZ-ND |
6 |
62.13000 |
Extended Price
372.78 |
| Manufacturer Part Number | AD7871JNZ | |||
| Description | IC ADC 14BIT SAMPLING 28-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD7871JNZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 14 |
| Package / Case | 28-DIP (600 mil) |
| Data Interface | Serial/Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 83k |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Dual ± |
| Number of Inputs and Type | 1 Single-Ended, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 95mW |
| Drawing Number | 505; N-28; N; 28 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD7871JNZ AD7871JNZ |
AD7871JNZ Specification Sheet
IC ADC 14BIT SAMPLING 28-DIP - AD7871JNZ (AD7871JNZ-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Dual ± AD7871JNZIC ADC 14BIT SAMPLING 28-DIP - AD7871JNZ
Order 'ic adc 14bit sampling 28-dip - AD7871JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7871JNZ-ND.
IC ADC 14BIT SAMPLING 28-DIP - AD779JDZ
Order 'ic adc 14bit sampling 28-dip - AD779JDZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD779JDZ-ND.
IC ADC 14BIT SAMPLING 28-DIP - AD679KN
Order 'ic adc 14bit sampling 28-dip - AD679KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD679KN-ND.
IC ADC 14BIT SAMPLING 28-DIP - AD679KNZ
Order 'ic adc 14bit sampling 28-dip - AD679KNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD679KNZ-ND.
IC ADC 14BIT SAMPLING 28-DIP - AD779JN
Order 'ic adc 14bit sampling 28-dip - AD779JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD779JN-ND.
IC ADC 14BIT SAMPLING 28-DIP - AD779KN
Order 'ic adc 14bit sampling 28-dip - AD779KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD779KN-ND.
IC ADC 14BIT SAMPLING 28-DIP - AD7871JN
Order 'ic adc 14bit sampling 28-dip - AD7871JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7871JN-ND.
IC ADC 14BIT SAMPLING 28-DIP - AD7871KN
Order 'ic adc 14bit sampling 28-dip - AD7871KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7871KN-ND.
IC ADC 16BIT SAMPLING 28-DIP - AD676KN
Order 'ic adc 16bit sampling 28-dip - AD676KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD676KN-ND.
IC ADC 12BIT SAMPLING 28-DIP - AD678JN
Order 'ic adc 12bit sampling 28-dip - AD678JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD678JN-ND.
IC ADC 12BIT SAMPLING 28-DIP - AD678JNZ
Order 'ic adc 12bit sampling 28-dip - AD678JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD678JNZ-ND.
IC ADC 12BIT SAMPLING 28-DIP - AD678KN
Order 'ic adc 12bit sampling 28-dip - AD678KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD678KN-ND.
IC ADC 14BIT 128KSPS 28-DIP - AD679JN
Order 'ic adc 14bit 128ksps 28-dip - AD679JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD679JN-ND.
IC ADC 14BIT 128KSPS 28-DIP - AD679JNZ
Order 'ic adc 14bit 128ksps 28-dip - AD679JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD679JNZ-ND.
IC ADC 16BIT 100KSPS 28-DIP - AD676JN
Order 'ic adc 16bit 100ksps 28-dip - AD676JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD676JN-ND.
Options for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Dual ± AD7871JNZ
Send this link via E-Mail
Help With This Screen
