Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Dual ± AD7870LN
IC ADC 12BIT SAMPLING 3V 24-DIP - AD7870LN - Integrated Circuits (ICs)
| Digi-Key Part Number | AD7870LN-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AD7870LN | |||
| Description | IC ADC 12BIT SAMPLING 3V 24-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Dual ± AD7870LN
| Technical/Catalog Information | AD7870LN |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 24-DIP (300 mil) |
| Data Interface | Serial/Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 100k |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Dual ± |
| Number of Inputs and Type | 1 Single-Ended, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 95mW |
| Drawing Number | 505; N-24-1; N; 24 |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD7870LN AD7870LN |
AD7870LN Specification Sheet
IC ADC 12BIT SAMPLING 3V 24-DIP - AD7870LN (AD7870LN-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Dual ± AD7870LNAnalog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Dual ± AD7870LN
Order 'ic adc 12bit sampling 3v 24-dip - AD7870LN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7870LN-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Dual ± AD7870AJN
Order 'ic adc 12bit sampling 3v 24-dip - AD7870AJN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7870AJN-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Dual ± AD7870KN
Order 'ic adc 12bit sampling 3v 24-dip - AD7870KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7870KN-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Dual ± AD7870AJNZ
Order 'ic adc 12bit sampling 3v 24-dip - AD7870AJNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7870AJNZ-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Dual ± AD7870KNZ
Order 'ic adc 12bit sampling 3v 24-dip - AD7870KNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7870KNZ-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Dual ± AD7870LNZ
Order 'ic adc 12bit sampling 3v 24-dip - AD7870LNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7870LNZ-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Dual ± AD7875LN
Order 'ic adc 12bit sampling 5v 24-dip - AD7875LN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7875LN-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Dual ± AD7875LNZ
Order 'ic adc 12bit sampling 5v 24-dip - AD7875LNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7875LNZ-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Dual ± AD7876BN
Order 'ic adc 12bit sampling 10v 24-dip - AD7876BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7876BN-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Dual ± AD7876CN
Order 'ic adc 12bit sampling 10v 24-dip - AD7876CN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7876CN-ND.
Through Hole Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 24-DIP AD7853AN
Order 'ic adc 12bit srl 200ksps 24-dip - AD7853AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7853AN-ND.
Through Hole Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 24-DIP AD7853BN
Order 'ic adc 12bit srl 200ksps 24-dip - AD7853BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7853BN-ND.
Through Hole Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 24-DIP AD7853LAN
Order 'ic adc 12bit srl 200ksps 24-dip - AD7853LAN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7853LAN-ND.
Through Hole Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 24-DIP ADC912AFP
Order 'ic adc 12bit cmos microp 24-dip - ADC912AFP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADC912AFP-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar; 1 Single-Ended, Bipolar Tube Dual ± AD7572AAN03
Order 'ic adc 12bit hs lc2mos 24-dip - AD7572AAN03' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7572AAN03-ND.
Options for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Dual ± AD7870LN
Send this link via E-Mail
Help With This Screen
