IC ADC 12BIT SAMPLING 3V 28-PLCC - AD7870KP
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Dual ± AD7870KP
| Digi-Key Part Number | AD7870KP-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AD7870KP | |||
| Description | IC ADC 12BIT SAMPLING 3V 28-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Dual ± AD7870KP
| Technical/Catalog Information | AD7870KP |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 28-PLCC |
| Data Interface | Serial/Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 100k |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Dual ± |
| Number of Inputs and Type | 1 Single-Ended, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 95mW |
| Drawing Number | 505; P-28A; P; 28 |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD7870KP AD7870KP |
AD7870KP Specification Sheet
IC ADC 12BIT SAMPLING 3V 28-PLCC - AD7870KP (AD7870KP-ND)
Related parts Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Dual ± AD7870KPIC ADC 12BIT SAMPLING 3V 28-PLCC - AD7870KP
Order 'ic adc 12bit sampling 3v 28-plcc - AD7870KP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7870KP-ND.
IC ADC 12BIT SAMPLING 3V 28-PLCC - AD7870JP
Order 'ic adc 12bit sampling 3v 28-plcc - AD7870JP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7870JP-ND.
IC ADC 12BIT SAMPLING 3V 28-PLCC - AD7870LPZ
Order 'ic adc 12bit sampling 3v 28-plcc - AD7870LPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7870LPZ-ND.
IC ADC 12BIT SAMPLING 5V 28-PLCC - AD7875KPZ
Order 'ic adc 12bit sampling 5v 28-plcc - AD7875KPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7875KPZ-ND.
IC ADC 12BIT SAMPLING 5V 28-PLCC - AD7875KPZ-REEL
Order 'ic adc 12bit sampling 5v 28-plcc - AD7875KPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7875KPZ-REEL-ND.
IC ADC 12BIT SAMPLING 5V 28-PLCC - AD7875LPZ
Order 'ic adc 12bit sampling 5v 28-plcc - AD7875LPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7875LPZ-ND.
IC ADC 12BIT SAMPLING 5V 28-PLCC - AD7875LPZ-REEL
Order 'ic adc 12bit sampling 5v 28-plcc - AD7875LPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7875LPZ-REEL-ND.
IC ADC 12BIT SAMPLING HS 28-PLCC - AD7886JP
Order 'ic adc 12bit sampling hs 28-plcc - AD7886JP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7886JP-ND.
IC ADC 12BIT SAMPLING HS 28-PLCC - AD7886JP-REEL
Order 'ic adc 12bit sampling hs 28-plcc - AD7886JP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7886JP-REEL-ND.
IC ADC 12BIT SAMPLING HS 28-PLCC - AD7886KP-REEL
Order 'ic adc 12bit sampling hs 28-plcc - AD7886KP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7886KP-REEL-ND.
IC ADC 12BIT HS LC2MOS 28-PLCC - AD7572LP05
Order 'ic adc 12bit hs lc2mos 28-plcc - AD7572LP05' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7572LP05-ND.
IC ADC 12BIT HS LC2MOS 28-PLCC - AD7572LPZ05
Order 'ic adc 12bit hs lc2mos 28-plcc - AD7572LPZ05' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7572LPZ05-ND.
IC ADC 12BIT SAR CMOS 28-PLCC - AD7582KP
Order 'ic adc 12bit sar cmos 28-plcc - AD7582KP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7582KP-ND.
IC ADC 12BIT SAR CMOS 28-PLCC - AD7582KPZ
Order 'ic adc 12bit sar cmos 28-plcc - AD7582KPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7582KPZ-ND.
IC DAC 12BIT 100MSPS TTL 28-PLCC - AD9713BAP
Order 'ic dac 12bit 100msps ttl 28-plcc - AD9713BAP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9713BAP-ND.
Options for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Dual ± AD7870KP
Send this link via E-Mail
Help With This Screen
