IC ADC 12BIT LC2MOS 100KHZ 24DIP - AD7870JNZ
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Dual ± AD7870JNZ
| Digi-Key Part Number | AD7870JNZ-ND |
1 25 100 250 500 |
35.58000 33.20800 30.83600 30.24300 29.65000 |
Extended Price
35.58 830.20 3083.60 7560.75 14825.00 |
| Manufacturer Part Number | AD7870JNZ | |||
| Description | IC ADC 12BIT LC2MOS 100KHZ 24DIP | |||
| Quantity Available | 296 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD7870JNZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 24-DIP (300 mil) |
| Data Interface | Serial/Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 100k |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Dual ± |
| Number of Inputs and Type | 1 Single-Ended, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 95mW |
| Drawing Number | 505; N-24-1; N; 24 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD7870JNZ AD7870JNZ |
AD7870JNZ Specification Sheet
IC ADC 12BIT LC2MOS 100KHZ 24DIP - AD7870JNZ (AD7870JNZ-ND)
Related parts Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Dual ± AD7870JNZIC ADC 12BIT LC2MOS 100KHZ 24DIP - AD7870JNZ
Order 'ic adc 12bit lc2mos 100khz 24dip - AD7870JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7870JNZ-ND.
IC ADC 12BIT LC2MOS 100KHZ 24DIP - AD7870JN
Order 'ic adc 12bit lc2mos 100khz 24dip - AD7870JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7870JN-ND.
IC ADC 12BIT LC2MOS 100KHZ 24DIP - AD7875KN
Order 'ic adc 12bit lc2mos 100khz 24dip - AD7875KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7875KN-ND.
IC ADC 12BIT LC2MOS 100KHZ 24DIP - AD7875KNZ
Order 'ic adc 12bit lc2mos 100khz 24dip - AD7875KNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7875KNZ-ND.
IC ADC 12BIT 8CHAN SRL 24DIP - AD7858BNZ
Order 'ic adc 12bit 8chan srl 24dip - AD7858BNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7858BNZ-ND.
IC ADC 12BIT 8CHAN SRL 24DIP - AD7858LANZ
Order 'ic adc 12bit 8chan srl 24dip - AD7858LANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7858LANZ-ND.
IC ADC 12BIT 8CHAN SRL 24DIP - AD7858LBNZ
Order 'ic adc 12bit 8chan srl 24dip - AD7858LBNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7858LBNZ-ND.
IC ADC 12BIT PARALLEL 24-TSSOP - AD7472BRU-REEL7
Order 'ic adc 12bit parallel 24-tssop - AD7472BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7472BRU-REEL7-ND.
IC ADC 12BIT SRL LP 8-MSOP T/R - AD7475ARM-REEL
Order 'ic adc 12bit srl lp 8-msop t/r - AD7475ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7475ARM-REEL-ND.
IC ADC 12BIT SRL LP 8-MSOP T/R - AD7475BRM-REEL
Order 'ic adc 12bit srl lp 8-msop t/r - AD7475BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7475BRM-REEL-ND.
IC ADC 12BIT SRL LP 8-SOIC T/R - AD7475BR-REEL7
Order 'ic adc 12bit srl lp 8-soic t/r - AD7475BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7475BR-REEL7-ND.
IC ADC 12BIT 16CH 28-TSSOP T/R - AD7490BRU-REEL7
Order 'ic adc 12bit 16ch 28-tssop t/r - AD7490BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7490BRU-REEL7-ND.
IC ADC 12BIT W/REF W/CLK 24-SOIC - AD7492AR-REEL7
Order 'ic adc 12bit w/ref w/clk 24-soic - AD7492AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7492AR-REEL7-ND.
IC ADC 12BIT W/REF W/CLK 24-SOIC - AD7492AR-REEL
Order 'ic adc 12bit w/ref w/clk 24-soic - AD7492AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7492AR-REEL-ND.
IC ADC 12BIT W/REF W/CLK 24TSSOP - AD7492ARU-REEL7
Order 'ic adc 12bit w/ref w/clk 24tssop - AD7492ARU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7492ARU-REEL7-ND.
Options for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Dual ± AD7870JNZ
Send this link via E-Mail
Help With This Screen
