IC ADC 12BIT SAMPLING 3V 24-DIP - AD7870AJN
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Dual ± AD7870AJN
| Digi-Key Part Number | AD7870AJN-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AD7870AJN | |||
| Description | IC ADC 12BIT SAMPLING 3V 24-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Dual ± AD7870AJN
| Technical/Catalog Information | AD7870AJN |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 24-DIP (300 mil) |
| Data Interface | Serial/Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 100k |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Dual ± |
| Number of Inputs and Type | 1 Single-Ended, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 95mW |
| Drawing Number | 505; N-24-1; N; 24 |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD7870AJN AD7870AJN |
AD7870AJN Specification Sheet
IC ADC 12BIT SAMPLING 3V 24-DIP - AD7870AJN (AD7870AJN-ND)
Related parts Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Dual ± AD7870AJNIC ADC 12BIT SAMPLING 3V 24-DIP - AD7870AJN
Order 'ic adc 12bit sampling 3v 24-dip - AD7870AJN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7870AJN-ND.
IC ADC 12BIT SAMPLING 3V 24-DIP - AD7870KN
Order 'ic adc 12bit sampling 3v 24-dip - AD7870KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7870KN-ND.
IC ADC 12BIT SAMPLING 3V 24-DIP - AD7870LN
Order 'ic adc 12bit sampling 3v 24-dip - AD7870LN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7870LN-ND.
IC ADC 12BIT SAMPLING 3V 24-DIP - AD7870AJNZ
Order 'ic adc 12bit sampling 3v 24-dip - AD7870AJNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7870AJNZ-ND.
IC ADC 12BIT SAMPLING 3V 24-DIP - AD7870KNZ
Order 'ic adc 12bit sampling 3v 24-dip - AD7870KNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7870KNZ-ND.
IC ADC 12BIT SAMPLING 3V 24-DIP - AD7870LNZ
Order 'ic adc 12bit sampling 3v 24-dip - AD7870LNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7870LNZ-ND.
IC ADC 12BIT SAMPLING 5V 24-DIP - AD7875LN
Order 'ic adc 12bit sampling 5v 24-dip - AD7875LN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7875LN-ND.
IC ADC 12BIT SAMPLING 5V 24-DIP - AD7875LNZ
Order 'ic adc 12bit sampling 5v 24-dip - AD7875LNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7875LNZ-ND.
IC ADC 12BIT SAMPLING 10V 24-DIP - AD7876BN
Order 'ic adc 12bit sampling 10v 24-dip - AD7876BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7876BN-ND.
IC ADC 12BIT SAMPLING 10V 24-DIP - AD7876CN
Order 'ic adc 12bit sampling 10v 24-dip - AD7876CN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7876CN-ND.
IC ADC 12BIT SRL 200KSPS 24-DIP - AD7853AN
Order 'ic adc 12bit srl 200ksps 24-dip - AD7853AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7853AN-ND.
IC ADC 12BIT SRL 200KSPS 24-DIP - AD7853BN
Order 'ic adc 12bit srl 200ksps 24-dip - AD7853BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7853BN-ND.
IC ADC 12BIT SRL 200KSPS 24-DIP - AD7853LAN
Order 'ic adc 12bit srl 200ksps 24-dip - AD7853LAN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7853LAN-ND.
IC ADC 12BIT CMOS MICROP 24-DIP - ADC912AFP
Order 'ic adc 12bit cmos microp 24-dip - ADC912AFP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADC912AFP-ND.
IC ADC 12BIT SRL 200KSPS 24-DIP - AD7853ANZ
Order 'ic adc 12bit srl 200ksps 24-dip - AD7853ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7853ANZ-ND.
Options for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Dual ± AD7870AJN
Send this link via E-Mail
Help With This Screen
