IC ADC 12BIT 2CHAN DUAL 20TSSOP - AD7866BRUZ-REEL7 - Integrated Circuits (ICs)
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital AD7866BRUZ-REEL7
| Digi-Key Part Number | AD7866BRUZ-REEL7-ND |
1000 |
8.83025 |
Extended Price
8830.25 |
| Manufacturer Part Number | AD7866BRUZ-REEL7 | |||
| Description | IC ADC 12BIT 2CHAN DUAL 20TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD7866BRUZ-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 20-TSSOP |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 1M |
| Operating Temperature | -40°C ~ 125°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 4 Single-Ended, Unipolar |
| Number of Converters | 2 |
| Power Dissipation (Max) | 24mW |
| Drawing Number | 505; RU-20; RU; 20 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD7866BRUZ REEL7 AD7866BRUZREEL7 |
AD7866BRUZ-REEL7 Specification Sheet
IC ADC 12BIT 2CHAN DUAL 20TSSOP - AD7866BRUZ-REEL7 (AD7866BRUZ-REEL7-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital AD7866BRUZ-REEL7IC ADC 12BIT 2CHAN DUAL 20TSSOP - AD7866BRUZ-REEL7
Order 'ic adc 12bit 2chan dual 20tssop - AD7866BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7866BRUZ-REEL7-ND.
IC ADC 12BIT 2CHAN DUAL 20TSSOP - AD7866ARUZ-REEL7
Order 'ic adc 12bit 2chan dual 20tssop - AD7866ARUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7866ARUZ-REEL7-ND.
IC ADC 12BIT 2CHAN DUAL 20TSSOP - AD7866BRUZ-REEL
Order 'ic adc 12bit 2chan dual 20tssop - AD7866BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7866BRUZ-REEL-ND.
IC ADC 12BIT 2CH DUAL 20TSSOP - AD7866ARU-REEL7
Order 'ic adc 12bit 2ch dual 20tssop - AD7866ARU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7866ARU-REEL7-ND.
IC ADC 12BIT 2CH DUAL 20TSSOP - AD7866BRU-REEL7
Order 'ic adc 12bit 2ch dual 20tssop - AD7866BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7866BRU-REEL7-ND.
IC ADC 12BIT 2CHAN DUAL 20TSSOP - AD7866ARUZ-REEL
Order 'ic adc 12bit 2chan dual 20tssop - AD7866ARUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7866ARUZ-REEL-ND.
IC ADC 12BIT+ SAR 8CHAN 20TSSOP - AD7327BRUZ-REEL7
Order 'ic adc 12bit+ sar 8chan 20tssop - AD7327BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7327BRUZ-REEL7-ND.
IC ADC 12BIT+ SAR 8CHAN 20TSSOP - AD7328BRUZ-REEL7
Order 'ic adc 12bit+ sar 8chan 20tssop - AD7328BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7328BRUZ-REEL7-ND.
IC ADC 12BIT 2CHAN SRL 8MSOP - AD7887ARMZ-REEL7
Order 'ic adc 12bit 2chan srl 8msop - AD7887ARMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7887ARMZ-REEL7-ND.
IC ADC 12BIT 2CHAN SRL 8SOIC - AD7887ARZ-REEL7
Order 'ic adc 12bit 2chan srl 8soic - AD7887ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7887ARZ-REEL7-ND.
IC ADC 12BIT 2CHAN SRL 8SOIC - AD7887BRZ-REEL7
Order 'ic adc 12bit 2chan srl 8soic - AD7887BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7887BRZ-REEL7-ND.
IC ADC 12BIT PARALLEL 24-TSSOP - AD7472BRU-REEL7
Order 'ic adc 12bit parallel 24-tssop - AD7472BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7472BRU-REEL7-ND.
IC ADC 12BIT+ SAR 4CHAN 16TSSOP - AD7323BRUZ-REEL7
Order 'ic adc 12bit+ sar 4chan 16tssop - AD7323BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7323BRUZ-REEL7-ND.
IC ADC 12BIT+ SAR 4CHAN 16TSSOP - AD7324BRUZ-REEL7
Order 'ic adc 12bit+ sar 4chan 16tssop - AD7324BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7324BRUZ-REEL7-ND.
IC ADC 12BIT HS LC2MOS 24SOIC - AD7572AJRZ10-REEL7
Order 'ic adc 12bit hs lc2mos 24soic - AD7572AJRZ10-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7572AJRZ10-REEL7-ND.
Options for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital AD7866BRUZ-REEL7
Send this link via E-Mail
Help With This Screen
