IC ADC 12BIT 2CHAN DUAL 20TSSOP - AD7866ARUZ-REEL - Integrated Circuits (ICs)
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital AD7866ARUZ-REEL
| Digi-Key Part Number | AD7866ARUZ-REEL-ND |
2500 |
7.43580 |
Extended Price
18589.50 |
| Manufacturer Part Number | AD7866ARUZ-REEL | |||
| Description | IC ADC 12BIT 2CHAN DUAL 20TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD7866ARUZ-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 20-TSSOP |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 1M |
| Operating Temperature | -40°C ~ 125°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 4 Single-Ended, Unipolar |
| Number of Converters | 2 |
| Power Dissipation (Max) | 24mW |
| Drawing Number | 505; RU-20; RU; 20 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD7866ARUZ REEL AD7866ARUZREEL |
AD7866ARUZ-REEL Specification Sheet
IC ADC 12BIT 2CHAN DUAL 20TSSOP - AD7866ARUZ-REEL (AD7866ARUZ-REEL-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital AD7866ARUZ-REELIC ADC 12BIT 2CHAN DUAL 20TSSOP - AD7866ARUZ-REEL
Order 'ic adc 12bit 2chan dual 20tssop - AD7866ARUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7866ARUZ-REEL-ND.
IC ADC 12BIT 2CHAN DUAL 20TSSOP - AD7866ARUZ-REEL7
Order 'ic adc 12bit 2chan dual 20tssop - AD7866ARUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7866ARUZ-REEL7-ND.
IC ADC 12BIT 2CHAN DUAL 20TSSOP - AD7866BRUZ-REEL
Order 'ic adc 12bit 2chan dual 20tssop - AD7866BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7866BRUZ-REEL-ND.
IC ADC 12BIT 2CHAN DUAL 20TSSOP - AD7866BRUZ-REEL7
Order 'ic adc 12bit 2chan dual 20tssop - AD7866BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7866BRUZ-REEL7-ND.
IC ADC 12BIT 2CH DUAL 20TSSOP - AD7866ARU-REEL7
Order 'ic adc 12bit 2ch dual 20tssop - AD7866ARU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7866ARU-REEL7-ND.
IC ADC 12BIT 2CH DUAL 20TSSOP - AD7866BRU-REEL7
Order 'ic adc 12bit 2ch dual 20tssop - AD7866BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7866BRU-REEL7-ND.
IC ADC 12BIT 2CHAN SRL 8SOIC - AD7887ARZ-REEL
Order 'ic adc 12bit 2chan srl 8soic - AD7887ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7887ARZ-REEL-ND.
IC ADC 12BIT 2CHAN SRL 8SOIC - AD7887BRZ-REEL
Order 'ic adc 12bit 2chan srl 8soic - AD7887BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7887BRZ-REEL-ND.
IC ADC 12BIT 6CH 250KSPS 64LQFP - AD7658YSTZ-REEL
Order 'ic adc 12bit 6ch 250ksps 64lqfp - AD7658YSTZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7658YSTZ-REEL-ND.
IC ADC 12BIT 100KSPS 28-SOIC - AD1674JRZ-REEL
Order 'ic adc 12bit 100ksps 28-soic - AD1674JRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1674JRZ-REEL-ND.
IC ADC 12BIT 100KSPS 28-SOIC - AD1674KRZ-REEL
Order 'ic adc 12bit 100ksps 28-soic - AD1674KRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1674KRZ-REEL-ND.
IC ADC 12BIT+ SAR 8CHAN 20TSSOP - AD7327BRUZ-REEL7
Order 'ic adc 12bit+ sar 8chan 20tssop - AD7327BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7327BRUZ-REEL7-ND.
IC ADC 12BIT+ SAR 8CHAN 20TSSOP - AD7328BRUZ-REEL7
Order 'ic adc 12bit+ sar 8chan 20tssop - AD7328BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7328BRUZ-REEL7-ND.
IC ADC 12BIT HS LC2MOS 24SOIC - AD7572AARZ03-REEL
Order 'ic adc 12bit hs lc2mos 24soic - AD7572AARZ03-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7572AARZ03-REEL-ND.
IC ADC 12BIT HS LC2MOS 24SOIC - AD7572AJRZ10-REEL
Order 'ic adc 12bit hs lc2mos 24soic - AD7572AJRZ10-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7572AJRZ10-REEL-ND.
Options for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital AD7866ARUZ-REEL
Send this link via E-Mail
Help With This Screen
