Keywords:





IC ADC 14BIT 4CH 5V 44-MQFP - AD7865YS-3 - Integrated Circuits (ICs)

Digi-Key Part Number AD7865YS-3-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberAD7865YS-3
DescriptionIC ADC 14BIT 4CH 5V 44-MQFP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationAD7865YS-3
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
Number of Bits14
Package / Case44-MQFP, 44-PQFP
Data InterfaceParallel
PackagingTray
Sampling Rate (Per Second)350k
Operating Temperature-40°C ~ 105°C
Voltage Supply SourceAnalog and Digital
Number of Inputs and Type4 Differential, Bipolar
Number of Converters1
Power Dissipation (Max)160mW
Drawing Number505; S-44; S; 44
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
RoHS StatusRoHS Non-Compliant
Other Names AD7865YS 3
AD7865YS3

AD7865YS-3 Specification Sheet

Image of IC ADC 14BIT 4CH 5V 44-MQFP - AD7865YS-3

IC ADC 14BIT 4CH 5V 44-MQFP - AD7865YS-3 (AD7865YS-3-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC ADC 14BIT 4CH 5V 44-MQFP - AD7865YS-3
 Order 'ic adc 14bit 4ch 5v 44-mqfp - AD7865YS-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865YS-3-ND.
IC ADC 14BIT 4CH 5V 44-MQFP - AD7865AS-3
 Order 'ic adc 14bit 4ch 5v 44-mqfp - AD7865AS-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865AS-3-ND.
IC ADC 14BIT 4CH 5V 44-MQFP - AD7865BS-3
 Order 'ic adc 14bit 4ch 5v 44-mqfp - AD7865BS-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865BS-3-ND.
IC ADC 14BIT 4CH 5V 44-MQFP - AD7865YS-1
 Order 'ic adc 14bit 4ch 5v 44-mqfp - AD7865YS-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865YS-1-ND.
IC ADC 14BIT 4CH 5V 44-MQFP - AD7865YS-2
 Order 'ic adc 14bit 4ch 5v 44-mqfp - AD7865YS-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865YS-2-ND.
IC ADC 14BIT 4CH 5V 44-MQFP T/R - AD7865YS-1REEL
 Order 'ic adc 14bit 4ch 5v 44-mqfp t/r - AD7865YS-1REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865YS-1REEL-ND.
IC ADC 14BIT 4CH 5V 44-MQFP T/R - AD7865YS-3REEL
 Order 'ic adc 14bit 4ch 5v 44-mqfp t/r - AD7865YS-3REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865YS-3REEL-ND.
IC ADC 14BIT 4CH 5V 44-MQFP - AD7865AS-1REEL
 Order 'ic adc 14bit 4ch 5v 44-mqfp - AD7865AS-1REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865AS-1REEL-ND.
IC ADC 14BIT 4CH 5V 44-MQFP - AD7865AS-2
 Order 'ic adc 14bit 4ch 5v 44-mqfp - AD7865AS-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865AS-2-ND.
IC ADC 14BIT 4CH 5V 44-MQFP T/R - AD7865AS-3REEL
 Order 'ic adc 14bit 4ch 5v 44-mqfp t/r - AD7865AS-3REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865AS-3REEL-ND.
IC ADC 14BIT 4CHAN 5V 44-MQFP - AD7865ASZ-3
 Order 'ic adc 14bit 4chan 5v 44-mqfp - AD7865ASZ-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865ASZ-3-ND.
IC ADC 14BIT 4CH 5V 44-MQFP - AD7865BS-1
 Order 'ic adc 14bit 4ch 5v 44-mqfp - AD7865BS-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865BS-1-ND.
IC ADC 14BIT 4CH 5V 44-MQFP T/R - AD7865BS-1REEL
 Order 'ic adc 14bit 4ch 5v 44-mqfp t/r - AD7865BS-1REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865BS-1REEL-ND.
IC ADC 14BIT 4CH 5V 44-MQFP - AD7865BS-2
 Order 'ic adc 14bit 4ch 5v 44-mqfp - AD7865BS-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865BS-2-ND.
IC ADC 14BIT 4CH 5V 44-MQFP T/R - AD7865BS-2REEL
 Order 'ic adc 14bit 4ch 5v 44-mqfp t/r - AD7865BS-2REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865BS-2REEL-ND.

Send this link via E-Mail
Help With This Screen

IC ADC 14BIT 4CH 5V 44-MQFP - AD7865YS-3
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC ADC 14BIT 4CH 5V 44-MQFP - AD7865YS-2 Next: IC ADC 14BIT 4CH 5V 44-MQFP T/R - AD7865AS-3REEL
IC ADC 14BIT 4CH 5V 44-MQFP - AD7865YS-3