Keywords:





IC ADC 14BIT 4CHAN 5V 44-MQFP - AD7865BSZ-3 - Integrated Circuits (ICs)

Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tray Analog and Digital AD7865BSZ-3

Digi-Key Part Number AD7865BSZ-3-ND
Price Break
13
Unit Price
26.50231
Extended Price
344.53
Manufacturer Part NumberAD7865BSZ-3
DescriptionIC ADC 14BIT 4CHAN 5V 44-MQFP
Quantity Available Non-Stock
All prices are in USD

Purchase Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tray Analog and Digital AD7865BSZ-3
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tray Analog and Digital AD7865BSZ-3
Technical/Catalog InformationAD7865BSZ-3
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
Number of Bits14
Package / Case44-MQFP, 44-PQFP
Data InterfaceParallel
PackagingTray
Sampling Rate (Per Second)350k
Operating Temperature-40°C ~ 85°C
Voltage Supply SourceAnalog and Digital
Number of Inputs and Type4 Differential, Bipolar
Number of Converters1
Power Dissipation (Max)160mW
Drawing Number505; S-44; S; 44
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AD7865BSZ 3
AD7865BSZ3

AD7865BSZ-3 Specification Sheet

Image of IC ADC 14BIT 4CHAN 5V 44-MQFP - AD7865BSZ-3

IC ADC 14BIT 4CHAN 5V 44-MQFP - AD7865BSZ-3 (AD7865BSZ-3-ND) - Integrated Circuits (ICs)

Related parts Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tray Analog and Digital AD7865BSZ-3
IC ADC 14BIT 4CHAN 5V 44-MQFP - AD7865BSZ-3
 Order 'ic adc 14bit 4chan 5v 44-mqfp - AD7865BSZ-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865BSZ-3-ND.
IC ADC 14BIT 4CHAN 5V 44-MQFP - AD7865BSZ-1
 Order 'ic adc 14bit 4chan 5v 44-mqfp - AD7865BSZ-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865BSZ-1-ND.
IC ADC 14BIT 4CHAN 5V 44-MQFP - AD7865BSZ-1REEL
 Order 'ic adc 14bit 4chan 5v 44-mqfp - AD7865BSZ-1REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865BSZ-1REEL-ND.
IC ADC 14BIT 4CHAN 5V 44-MQFP - AD7865BSZ-2
 Order 'ic adc 14bit 4chan 5v 44-mqfp - AD7865BSZ-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865BSZ-2-ND.
IC ADC 14BIT 4CHAN 5V 44-MQFP - AD7865BSZ-3REEL
 Order 'ic adc 14bit 4chan 5v 44-mqfp - AD7865BSZ-3REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865BSZ-3REEL-ND.
IC ADC 14BIT 4CHAN 5V 44-MQFP - AD7865ASZ-3
 Order 'ic adc 14bit 4chan 5v 44-mqfp - AD7865ASZ-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865ASZ-3-ND.
IC ADC 14BIT 4CHAN 5V 44-MQFP - AD7865YSZ-3
 Order 'ic adc 14bit 4chan 5v 44-mqfp - AD7865YSZ-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865YSZ-3-ND.
IC ADC 14BIT 4CHAN 5V 44-MQFP - AD7865ASZ-1REEL
 Order 'ic adc 14bit 4chan 5v 44-mqfp - AD7865ASZ-1REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865ASZ-1REEL-ND.
IC ADC 14BIT 4CHAN 5V 44-MQFP - AD7865ASZ-2
 Order 'ic adc 14bit 4chan 5v 44-mqfp - AD7865ASZ-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865ASZ-2-ND.
IC ADC 14BIT 4CHAN 5V 44-MQFP - AD7865ASZ-2REEL
 Order 'ic adc 14bit 4chan 5v 44-mqfp - AD7865ASZ-2REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865ASZ-2REEL-ND.
IC ADC 14BIT 4CHAN 5V 44-MQFP - AD7865ASZ-3REEL
 Order 'ic adc 14bit 4chan 5v 44-mqfp - AD7865ASZ-3REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865ASZ-3REEL-ND.
IC ADC 14BIT 4CHAN 5V 44-MQFP - AD7865YSZ-1
 Order 'ic adc 14bit 4chan 5v 44-mqfp - AD7865YSZ-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865YSZ-1-ND.
IC ADC 14BIT 4CHAN 5V 44-MQFP - AD7865YSZ-2
 Order 'ic adc 14bit 4chan 5v 44-mqfp - AD7865YSZ-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865YSZ-2-ND.
IC ADC 14BIT 4CH 5V 44-MQFP - AD7865AS-3
 Order 'ic adc 14bit 4ch 5v 44-mqfp - AD7865AS-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865AS-3-ND.
IC ADC 14BIT 4CH 5V 44-MQFP - AD7865BS-3
 Order 'ic adc 14bit 4ch 5v 44-mqfp - AD7865BS-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865BS-3-ND.

Options for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tray Analog and Digital AD7865BSZ-3
Send this link via E-Mail
Help With This Screen

IC ADC 14BIT 4CHAN 5V 44-MQFP - AD7865BSZ-3
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC ADC 14BIT 4CHAN 5V 44-MQFP - AD7865BSZ-2 Next: IC ADC 14BIT 4CHAN 5V 44-MQFP - AD7865BSZ-3REEL
IC ADC 14BIT 4CHAN 5V 44-MQFP - AD7865BSZ-3