Keywords:





Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tray Analog and Digital AD7865BS-3

IC ADC 14BIT 4CH 5V 44-MQFP - AD7865BS-3 - Integrated Circuits (ICs)

Digi-Key Part Number AD7865BS-3-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberAD7865BS-3
DescriptionIC ADC 14BIT 4CH 5V 44-MQFP
Quantity Available Non-Stock
All prices are in USD

Purchase Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tray Analog and Digital AD7865BS-3
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tray Analog and Digital AD7865BS-3
Technical/Catalog InformationAD7865BS-3
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
Number of Bits14
Package / Case44-MQFP, 44-PQFP
Data InterfaceParallel
PackagingTray
Sampling Rate (Per Second)350k
Operating Temperature-40°C ~ 85°C
Voltage Supply SourceAnalog and Digital
Number of Inputs and Type4 Differential, Bipolar
Number of Converters1
Power Dissipation (Max)160mW
Drawing Number505; S-44; S; 44
RoHS StatusRoHS Non-Compliant
Other Names AD7865BS 3
AD7865BS3

AD7865BS-3 Specification Sheet

Image of IC ADC 14BIT 4CH 5V 44-MQFP - AD7865BS-3

IC ADC 14BIT 4CH 5V 44-MQFP - AD7865BS-3 (AD7865BS-3-ND) - Integrated Circuits (ICs)

Related parts Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tray Analog and Digital AD7865BS-3
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tray Analog and Digital AD7865BS-3
 Order 'ic adc 14bit 4ch 5v 44-mqfp - AD7865BS-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865BS-3-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tray Analog and Digital AD7865AS-3
 Order 'ic adc 14bit 4ch 5v 44-mqfp - AD7865AS-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865AS-3-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tray Analog and Digital AD7865BS-1
 Order 'ic adc 14bit 4ch 5v 44-mqfp - AD7865BS-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865BS-1-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Unipolar Tray Analog and Digital AD7865BS-2
 Order 'ic adc 14bit 4ch 5v 44-mqfp - AD7865BS-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865BS-2-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tray Analog and Digital AD7865YS-3
 Order 'ic adc 14bit 4ch 5v 44-mqfp - AD7865YS-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865YS-3-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7865BS-1REEL
 Order 'ic adc 14bit 4ch 5v 44-mqfp t/r - AD7865BS-1REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865BS-1REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Unipolar Tape & Reel (TR) Analog and Digital AD7865BS-2REEL
 Order 'ic adc 14bit 4ch 5v 44-mqfp t/r - AD7865BS-2REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865BS-2REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7865BS-3REEL
 Order 'ic adc 14bit 4ch 5v 44-mqfp t/r - AD7865BS-3REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865BS-3REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tray Analog and Digital AD7865ASZ-3
 Order 'ic adc 14bit 4chan 5v 44-mqfp - AD7865ASZ-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865ASZ-3-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tray Analog and Digital AD7865BSZ-3
 Order 'ic adc 14bit 4chan 5v 44-mqfp - AD7865BSZ-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865BSZ-3-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tray Analog and Digital AD7865YSZ-3
 Order 'ic adc 14bit 4chan 5v 44-mqfp - AD7865YSZ-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865YSZ-3-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7865AS-1REEL
 Order 'ic adc 14bit 4ch 5v 44-mqfp - AD7865AS-1REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865AS-1REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Unipolar Tray Analog and Digital AD7865AS-2
 Order 'ic adc 14bit 4ch 5v 44-mqfp - AD7865AS-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865AS-2-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7865AS-3REEL
 Order 'ic adc 14bit 4ch 5v 44-mqfp t/r - AD7865AS-3REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865AS-3REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tray Analog and Digital AD7865YS-1
 Order 'ic adc 14bit 4ch 5v 44-mqfp - AD7865YS-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865YS-1-ND.

Options for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tray Analog and Digital AD7865BS-3
Send this link via E-Mail
Help With This Screen

IC ADC 14BIT 4CH 5V 44-MQFP - AD7865BS-3
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC ADC 14BIT 4CH 5V 44-MQFP - AD7865BS-2 Next: IC ADC 14BIT 4CH 5V 44-MQFP - AD7865YS-1
IC ADC 14BIT 4CH 5V 44-MQFP - AD7865BS-3