Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7865BS-1REEL
IC ADC 14BIT 4CH 5V 44-MQFP T/R - AD7865BS-1REEL
| Digi-Key Part Number | AD7865BS-1REEL-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AD7865BS-1REEL | |||
| Description | IC ADC 14BIT 4CH 5V 44-MQFP T/R | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7865BS-1REEL
| Technical/Catalog Information | AD7865BS-1REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 14 |
| Package / Case | 44-MQFP, 44-PQFP |
| Data Interface | Parallel |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 350k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 4 Differential, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 160mW |
| Drawing Number | 505; S-44; S; 44 |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD7865BS 1REEL AD7865BS1REEL |
AD7865BS-1REEL Specification Sheet
IC ADC 14BIT 4CH 5V 44-MQFP T/R - AD7865BS-1REEL (AD7865BS-1REEL-ND)
Related parts Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7865BS-1REELAnalog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7865BS-1REEL
Order 'ic adc 14bit 4ch 5v 44-mqfp t/r - AD7865BS-1REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865BS-1REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Unipolar Tape & Reel (TR) Analog and Digital AD7865BS-2REEL
Order 'ic adc 14bit 4ch 5v 44-mqfp t/r - AD7865BS-2REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865BS-2REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7865BS-3REEL
Order 'ic adc 14bit 4ch 5v 44-mqfp t/r - AD7865BS-3REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865BS-3REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7865YS-1REEL
Order 'ic adc 14bit 4ch 5v 44-mqfp t/r - AD7865YS-1REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865YS-1REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7865AS-1REEL
Order 'ic adc 14bit 4ch 5v 44-mqfp - AD7865AS-1REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865AS-1REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Unipolar Tray Analog and Digital AD7865AS-2
Order 'ic adc 14bit 4ch 5v 44-mqfp - AD7865AS-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865AS-2-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tray Analog and Digital AD7865AS-3
Order 'ic adc 14bit 4ch 5v 44-mqfp - AD7865AS-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865AS-3-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7865AS-3REEL
Order 'ic adc 14bit 4ch 5v 44-mqfp t/r - AD7865AS-3REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865AS-3REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tray Analog and Digital AD7865BS-1
Order 'ic adc 14bit 4ch 5v 44-mqfp - AD7865BS-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865BS-1-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Unipolar Tray Analog and Digital AD7865BS-2
Order 'ic adc 14bit 4ch 5v 44-mqfp - AD7865BS-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865BS-2-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tray Analog and Digital AD7865BS-3
Order 'ic adc 14bit 4ch 5v 44-mqfp - AD7865BS-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865BS-3-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tray Analog and Digital AD7865YS-1
Order 'ic adc 14bit 4ch 5v 44-mqfp - AD7865YS-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865YS-1-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Unipolar Tray Analog and Digital AD7865YS-2
Order 'ic adc 14bit 4ch 5v 44-mqfp - AD7865YS-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865YS-2-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tray Analog and Digital AD7865YS-3
Order 'ic adc 14bit 4ch 5v 44-mqfp - AD7865YS-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865YS-3-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7865YS-3REEL
Order 'ic adc 14bit 4ch 5v 44-mqfp t/r - AD7865YS-3REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865YS-3REEL-ND.
Options for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7865BS-1REEL
Send this link via E-Mail
Help With This Screen
