Keywords:





IC ADC 14BIT DUAL 4CH 44-MQFP - AD7865ASZ-1 - Integrated Circuits (ICs)

Digi-Key Part Number AD7865ASZ-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
22.32000
20.83200
19.34400
18.97200
18.60000
18.37680
Extended Price
22.32
520.80
1934.40
4743.00
9300.00
18376.80
Manufacturer Part NumberAD7865ASZ-1
DescriptionIC ADC 14BIT DUAL 4CH 44-MQFP
Quantity Available 240
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAD7865ASZ-1
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
Number of Bits14
Package / Case44-MQFP, 44-PQFP
Data InterfaceParallel
PackagingTray
Sampling Rate (Per Second)350k
Operating Temperature-40°C ~ 85°C
Voltage Supply SourceAnalog and Digital
Number of Inputs and Type4 Differential, Bipolar
Number of Converters1
Power Dissipation (Max)160mW
Drawing Number505; S-44; S; 44
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AD7865ASZ 1
AD7865ASZ1

AD7865ASZ-1 Specification Sheet

Image of IC ADC 14BIT DUAL 4CH 44-MQFP - AD7865ASZ-1

IC ADC 14BIT DUAL 4CH 44-MQFP - AD7865ASZ-1 (AD7865ASZ-1-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC ADC 14BIT DUAL 4CH 44-MQFP - AD7865ASZ-1
 Order 'ic adc 14bit dual 4ch 44-mqfp - AD7865ASZ-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865ASZ-1-ND.
IC ADC 14BIT DUAL 4CH 44-MQFP - AD7865AS-1
 Order 'ic adc 14bit dual 4ch 44-mqfp - AD7865AS-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865AS-1-ND.
IC ADC 12BIT DUAL 4CH 44-MQFP - AD7864AS-1
 Order 'ic adc 12bit dual 4ch 44-mqfp - AD7864AS-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864AS-1-ND.
IC ADC 12BIT DUAL 4CH 44-MQFP - AD7864ASZ-1
 Order 'ic adc 12bit dual 4ch 44-mqfp - AD7864ASZ-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864ASZ-1-ND.
IC ADC 12BIT DUAL 4CH 44-MQFP - AD7864BS-1
 Order 'ic adc 12bit dual 4ch 44-mqfp - AD7864BS-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864BS-1-ND.
IC ADC 12BIT DUAL 4CH 44-MQFP - AD7864AS-2
 Order 'ic adc 12bit dual 4ch 44-mqfp - AD7864AS-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864AS-2-ND.
IC ADC 12BIT DUAL 4CH 44-MQFP - AD7864AS-2REEL
 Order 'ic adc 12bit dual 4ch 44-mqfp - AD7864AS-2REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864AS-2REEL-ND.
IC ADC 12BIT DUAL 4CH 44-MQFP - AD7864AS-3
 Order 'ic adc 12bit dual 4ch 44-mqfp - AD7864AS-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864AS-3-ND.
IC ADC 12BIT DUAL 4CH 44-MQFP - AD7864AS-3REEL
 Order 'ic adc 12bit dual 4ch 44-mqfp - AD7864AS-3REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864AS-3REEL-ND.
IC ADC 12BIT DUAL 4CH 44-MQFP - AD7864ASZ-1REEL
 Order 'ic adc 12bit dual 4ch 44-mqfp - AD7864ASZ-1REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864ASZ-1REEL-ND.
IC ADC 14BIT DUAL 4CHAN 44-MQFP - AD7864ASZ-2
 Order 'ic adc 14bit dual 4chan 44-mqfp - AD7864ASZ-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864ASZ-2-ND.
IC ADC 14BIT DUAL 4CHAN 44-MQFP - AD7864ASZ-2REEL
 Order 'ic adc 14bit dual 4chan 44-mqfp - AD7864ASZ-2REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864ASZ-2REEL-ND.
IC ADC 14BIT DUAL 4CHAN 44-MQFP - AD7864ASZ-3
 Order 'ic adc 14bit dual 4chan 44-mqfp - AD7864ASZ-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864ASZ-3-ND.
IC ADC 14BIT DUAL 4CHAN 44-MQFP - AD7864ASZ-3REEL
 Order 'ic adc 14bit dual 4chan 44-mqfp - AD7864ASZ-3REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864ASZ-3REEL-ND.
IC ADC 12BIT DUAL 4CHAN 44-MQFP - AD7864BSZ-1
 Order 'ic adc 12bit dual 4chan 44-mqfp - AD7864BSZ-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864BSZ-1-ND.

Send this link via E-Mail
Help With This Screen

IC ADC 14BIT DUAL 4CH 44-MQFP - AD7865ASZ-1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC ADC 14BIT DUAL 4CH 44-MQFP - AD7865AS-1 Next: IC ADC 14BIT DUAL 4CHAN 44-MQFP - AD7864ASZ-2
IC ADC 14BIT DUAL 4CH 44-MQFP - AD7865ASZ-1