IC ADC 14BIT 4CH 5V 44-MQFP - AD7865AS-1REEL - Integrated Circuits (ICs)
| Digi-Key Part Number | AD7865AS-1REEL-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AD7865AS-1REEL | |||
| Description | IC ADC 14BIT 4CH 5V 44-MQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD7865AS-1REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 14 |
| Package / Case | 44-MQFP, 44-PQFP |
| Data Interface | Parallel |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 350k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 4 Differential, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 160mW |
| Drawing Number | 505; S-44; S; 44 |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD7865AS 1REEL AD7865AS1REEL |
AD7865AS-1REEL Specification Sheet
IC ADC 14BIT 4CH 5V 44-MQFP - AD7865AS-1REEL (AD7865AS-1REEL-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADC 14BIT 4CH 5V 44-MQFP - AD7865AS-1REEL
Order 'ic adc 14bit 4ch 5v 44-mqfp - AD7865AS-1REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865AS-1REEL-ND.
IC ADC 14BIT 4CH 5V 44-MQFP - AD7865AS-2
Order 'ic adc 14bit 4ch 5v 44-mqfp - AD7865AS-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865AS-2-ND.
IC ADC 14BIT 4CH 5V 44-MQFP - AD7865AS-3
Order 'ic adc 14bit 4ch 5v 44-mqfp - AD7865AS-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865AS-3-ND.
IC ADC 14BIT 4CH 5V 44-MQFP T/R - AD7865AS-3REEL
Order 'ic adc 14bit 4ch 5v 44-mqfp t/r - AD7865AS-3REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865AS-3REEL-ND.
IC ADC 14BIT 4CH 5V 44-MQFP T/R - AD7865BS-1REEL
Order 'ic adc 14bit 4ch 5v 44-mqfp t/r - AD7865BS-1REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865BS-1REEL-ND.
IC ADC 14BIT 4CH 5V 44-MQFP T/R - AD7865YS-1REEL
Order 'ic adc 14bit 4ch 5v 44-mqfp t/r - AD7865YS-1REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865YS-1REEL-ND.
IC ADC 14BIT 4CHAN 5V 44-MQFP - AD7865ASZ-1REEL
Order 'ic adc 14bit 4chan 5v 44-mqfp - AD7865ASZ-1REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865ASZ-1REEL-ND.
IC ADC 14BIT 4CH 5V 44-MQFP - AD7865BS-1
Order 'ic adc 14bit 4ch 5v 44-mqfp - AD7865BS-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865BS-1-ND.
IC ADC 14BIT 4CH 5V 44-MQFP - AD7865BS-2
Order 'ic adc 14bit 4ch 5v 44-mqfp - AD7865BS-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865BS-2-ND.
IC ADC 14BIT 4CH 5V 44-MQFP T/R - AD7865BS-2REEL
Order 'ic adc 14bit 4ch 5v 44-mqfp t/r - AD7865BS-2REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865BS-2REEL-ND.
IC ADC 14BIT 4CH 5V 44-MQFP - AD7865BS-3
Order 'ic adc 14bit 4ch 5v 44-mqfp - AD7865BS-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865BS-3-ND.
IC ADC 14BIT 4CH 5V 44-MQFP T/R - AD7865BS-3REEL
Order 'ic adc 14bit 4ch 5v 44-mqfp t/r - AD7865BS-3REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865BS-3REEL-ND.
IC ADC 14BIT 4CHAN 5V 44-MQFP - AD7865BSZ-1REEL
Order 'ic adc 14bit 4chan 5v 44-mqfp - AD7865BSZ-1REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865BSZ-1REEL-ND.
IC ADC 14BIT 4CH 5V 44-MQFP - AD7865YS-1
Order 'ic adc 14bit 4ch 5v 44-mqfp - AD7865YS-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865YS-1-ND.
IC ADC 14BIT 4CH 5V 44-MQFP - AD7865YS-2
Order 'ic adc 14bit 4ch 5v 44-mqfp - AD7865YS-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865YS-2-ND.
Send this link via E-Mail
Help With This Screen
