Keywords:





IC ADC 12BIT DUAL 4CH 44-MQFP - AD7864BS-1 - Integrated Circuits (ICs)

Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tray Analog and Digital AD7864BS-1

Digi-Key Part Number AD7864BS-1-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberAD7864BS-1
DescriptionIC ADC 12BIT DUAL 4CH 44-MQFP
Quantity Available Non-Stock
All prices are in USD

Purchase Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tray Analog and Digital AD7864BS-1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tray Analog and Digital AD7864BS-1
Technical/Catalog InformationAD7864BS-1
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
Number of Bits12
Package / Case44-MQFP, 44-PQFP
Data InterfaceParallel
PackagingTray
Sampling Rate (Per Second)520k
Operating Temperature-40°C ~ 85°C
Voltage Supply SourceAnalog and Digital
Number of Inputs and Type4 Differential, Bipolar
Number of Converters1
Power Dissipation (Max)120mW
Drawing Number505; S-44-2; S; 44
RoHS StatusRoHS Non-Compliant
Other Names AD7864BS 1
AD7864BS1

AD7864BS-1 Specification Sheet

Image of IC ADC 12BIT DUAL 4CH 44-MQFP - AD7864BS-1

IC ADC 12BIT DUAL 4CH 44-MQFP - AD7864BS-1 (AD7864BS-1-ND) - Integrated Circuits (ICs)

Related parts Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tray Analog and Digital AD7864BS-1
IC ADC 12BIT DUAL 4CH 44-MQFP - AD7864BS-1
 Order 'ic adc 12bit dual 4ch 44-mqfp - AD7864BS-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864BS-1-ND.
IC ADC 12BIT DUAL 4CH 44-MQFP - AD7864AS-1
 Order 'ic adc 12bit dual 4ch 44-mqfp - AD7864AS-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864AS-1-ND.
IC ADC 12BIT DUAL 4CH 44-MQFP - AD7864ASZ-1
 Order 'ic adc 12bit dual 4ch 44-mqfp - AD7864ASZ-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864ASZ-1-ND.
IC ADC 12BIT DUAL 4CH 44-MQFP - AD7864AS-2
 Order 'ic adc 12bit dual 4ch 44-mqfp - AD7864AS-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864AS-2-ND.
IC ADC 12BIT DUAL 4CH 44-MQFP - AD7864AS-2REEL
 Order 'ic adc 12bit dual 4ch 44-mqfp - AD7864AS-2REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864AS-2REEL-ND.
IC ADC 12BIT DUAL 4CH 44-MQFP - AD7864AS-3
 Order 'ic adc 12bit dual 4ch 44-mqfp - AD7864AS-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864AS-3-ND.
IC ADC 12BIT DUAL 4CH 44-MQFP - AD7864AS-3REEL
 Order 'ic adc 12bit dual 4ch 44-mqfp - AD7864AS-3REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864AS-3REEL-ND.
IC ADC 12BIT DUAL 4CH 44-MQFP - AD7864ASZ-1REEL
 Order 'ic adc 12bit dual 4ch 44-mqfp - AD7864ASZ-1REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864ASZ-1REEL-ND.
IC ADC 12BIT DUAL 4CHAN 44-MQFP - AD7864BSZ-1
 Order 'ic adc 12bit dual 4chan 44-mqfp - AD7864BSZ-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864BSZ-1-ND.
IC ADC 14BIT DUAL 4CH 44-MQFP - AD7865AS-1
 Order 'ic adc 14bit dual 4ch 44-mqfp - AD7865AS-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865AS-1-ND.
IC ADC 14BIT DUAL 4CH 44-MQFP - AD7865ASZ-1
 Order 'ic adc 14bit dual 4ch 44-mqfp - AD7865ASZ-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865ASZ-1-ND.
IC ADC 12BIT DUAL 4CHAN 44-MQFP - AD7864BSZ-1REEL
 Order 'ic adc 12bit dual 4chan 44-mqfp - AD7864BSZ-1REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864BSZ-1REEL-ND.
IC ADC 12BIT 8CH LP 44-MQFP - AD7859AS
 Order 'ic adc 12bit 8ch lp 44-mqfp - AD7859AS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7859AS-ND.
IC ADC 12BIT 8CH LP 44-MQFP - AD7859ASZ
 Order 'ic adc 12bit 8ch lp 44-mqfp - AD7859ASZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7859ASZ-ND.
IC ADC 12BIT 8CH LP 44-MQFP T/R - AD7859ASZ-REEL
 Order 'ic adc 12bit 8ch lp 44-mqfp t/r - AD7859ASZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7859ASZ-REEL-ND.

Options for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tray Analog and Digital AD7864BS-1
Send this link via E-Mail
Help With This Screen

IC ADC 12BIT DUAL 4CH 44-MQFP - AD7864BS-1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC ADC 12BIT DUAL 4CH 44-MQFP - AD7864ASZ-1REEL Next: IC ADC 12BIT DUAL 4CHAN 44-MQFP - AD7864BSZ-1
IC ADC 12BIT DUAL 4CH 44-MQFP - AD7864BS-1