Keywords:





IC ADC 14BIT DUAL 4CHAN 44-MQFP - AD7864ASZ-3REEL - Integrated Circuits (ICs)

Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7864ASZ-3REEL

Digi-Key Part Number AD7864ASZ-3REEL-ND
Price Break
800
Unit Price
17.61250
Extended Price
14090.00
Manufacturer Part NumberAD7864ASZ-3REEL
DescriptionIC ADC 14BIT DUAL 4CHAN 44-MQFP
Quantity Available Non-Stock
All prices are in USD

Purchase Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7864ASZ-3REEL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7864ASZ-3REEL
Technical/Catalog InformationAD7864ASZ-3REEL
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
Number of Bits14
Package / Case44-MQFP, 44-PQFP
Data InterfaceParallel
PackagingTape & Reel (TR)
Sampling Rate (Per Second)520k
Operating Temperature-40°C ~ 85°C
Voltage Supply SourceAnalog and Digital
Number of Inputs and Type4 Differential, Bipolar
Number of Converters1
Power Dissipation (Max)120mW
Drawing Number505; S-44-2; S; 44
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AD7864ASZ 3REEL
AD7864ASZ3REEL

AD7864ASZ-3REEL Specification Sheet

Image of IC ADC 14BIT DUAL 4CHAN 44-MQFP - AD7864ASZ-3REEL

IC ADC 14BIT DUAL 4CHAN 44-MQFP - AD7864ASZ-3REEL (AD7864ASZ-3REEL-ND) - Integrated Circuits (ICs)

Related parts Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7864ASZ-3REEL
IC ADC 14BIT DUAL 4CHAN 44-MQFP - AD7864ASZ-3REEL
 Order 'ic adc 14bit dual 4chan 44-mqfp - AD7864ASZ-3REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864ASZ-3REEL-ND.
IC ADC 14BIT DUAL 4CHAN 44-MQFP - AD7864ASZ-2
 Order 'ic adc 14bit dual 4chan 44-mqfp - AD7864ASZ-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864ASZ-2-ND.
IC ADC 14BIT DUAL 4CHAN 44-MQFP - AD7864ASZ-2REEL
 Order 'ic adc 14bit dual 4chan 44-mqfp - AD7864ASZ-2REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864ASZ-2REEL-ND.
IC ADC 14BIT DUAL 4CHAN 44-MQFP - AD7864ASZ-3
 Order 'ic adc 14bit dual 4chan 44-mqfp - AD7864ASZ-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864ASZ-3-ND.
IC ADC 12BIT DUAL 4CH 44-MQFP - AD7864ASZ-1
 Order 'ic adc 12bit dual 4ch 44-mqfp - AD7864ASZ-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864ASZ-1-ND.
IC ADC 12BIT DUAL 4CH 44-MQFP - AD7864ASZ-1REEL
 Order 'ic adc 12bit dual 4ch 44-mqfp - AD7864ASZ-1REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864ASZ-1REEL-ND.
IC ADC 12BIT DUAL 4CHAN 44-MQFP - AD7864BSZ-1
 Order 'ic adc 12bit dual 4chan 44-mqfp - AD7864BSZ-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864BSZ-1-ND.
IC ADC 12BIT DUAL 4CHAN 44-MQFP - AD7864BSZ-1REEL
 Order 'ic adc 12bit dual 4chan 44-mqfp - AD7864BSZ-1REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864BSZ-1REEL-ND.
IC ADC 14BIT DUAL 4CH 44-MQFP - AD7865AS-1
 Order 'ic adc 14bit dual 4ch 44-mqfp - AD7865AS-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865AS-1-ND.
IC ADC 14BIT DUAL 4CH 44-MQFP - AD7865ASZ-1
 Order 'ic adc 14bit dual 4ch 44-mqfp - AD7865ASZ-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865ASZ-1-ND.
IC ADC 12BIT DUAL 4CH 44-MQFP - AD7864AS-3REEL
 Order 'ic adc 12bit dual 4ch 44-mqfp - AD7864AS-3REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864AS-3REEL-ND.
IC ADC 12BIT DUAL 4CH 44-MQFP - AD7864AS-1
 Order 'ic adc 12bit dual 4ch 44-mqfp - AD7864AS-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864AS-1-ND.
IC ADC 12BIT DUAL 4CH 44-MQFP - AD7864AS-2
 Order 'ic adc 12bit dual 4ch 44-mqfp - AD7864AS-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864AS-2-ND.
IC ADC 12BIT DUAL 4CH 44-MQFP - AD7864AS-2REEL
 Order 'ic adc 12bit dual 4ch 44-mqfp - AD7864AS-2REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864AS-2REEL-ND.
IC ADC 12BIT DUAL 4CH 44-MQFP - AD7864AS-3
 Order 'ic adc 12bit dual 4ch 44-mqfp - AD7864AS-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864AS-3-ND.

Options for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7864ASZ-3REEL
Send this link via E-Mail
Help With This Screen

IC ADC 14BIT DUAL 4CHAN 44-MQFP - AD7864ASZ-3REEL
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC ADC 14BIT DUAL 4CHAN 44-MQFP - AD7864ASZ-3 Next: IC ADC 14BIT DUAL 500KSPS 24-TSS - AD7367BRUZ-5
IC ADC 14BIT DUAL 4CHAN 44-MQFP - AD7864ASZ-3REEL