Keywords:





Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Unipolar Tray Analog and Digital AD7864ASZ-2

IC ADC 14BIT DUAL 4CHAN 44-MQFP - AD7864ASZ-2 - Integrated Circuits (ICs)

Digi-Key Part Number AD7864ASZ-2-ND
Price Break
17
Unit Price
19.72588
Extended Price
335.34
Manufacturer Part NumberAD7864ASZ-2
DescriptionIC ADC 14BIT DUAL 4CHAN 44-MQFP
Quantity Available Non-Stock
All prices are in USD

Purchase Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Unipolar Tray Analog and Digital AD7864ASZ-2
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Unipolar Tray Analog and Digital AD7864ASZ-2
Technical/Catalog InformationAD7864ASZ-2
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
Number of Bits14
Package / Case44-MQFP, 44-PQFP
Data InterfaceParallel
PackagingTray
Sampling Rate (Per Second)520k
Operating Temperature-40°C ~ 85°C
Voltage Supply SourceAnalog and Digital
Number of Inputs and Type4 Differential, Unipolar
Number of Converters1
Power Dissipation (Max)120mW
Drawing Number505; S-44-2; S; 44
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AD7864ASZ 2
AD7864ASZ2

AD7864ASZ-2 Specification Sheet

Image of IC ADC 14BIT DUAL 4CHAN 44-MQFP - AD7864ASZ-2

IC ADC 14BIT DUAL 4CHAN 44-MQFP - AD7864ASZ-2 (AD7864ASZ-2-ND) - Integrated Circuits (ICs)

Related parts Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Unipolar Tray Analog and Digital AD7864ASZ-2
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Unipolar Tray Analog and Digital AD7864ASZ-2
 Order 'ic adc 14bit dual 4chan 44-mqfp - AD7864ASZ-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864ASZ-2-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Unipolar Tape & Reel (TR) Analog and Digital AD7864ASZ-2REEL
 Order 'ic adc 14bit dual 4chan 44-mqfp - AD7864ASZ-2REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864ASZ-2REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tray Analog and Digital AD7864ASZ-3
 Order 'ic adc 14bit dual 4chan 44-mqfp - AD7864ASZ-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864ASZ-3-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7864ASZ-3REEL
 Order 'ic adc 14bit dual 4chan 44-mqfp - AD7864ASZ-3REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864ASZ-3REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Unipolar Tray Analog and Digital AD7864AS-2
 Order 'ic adc 12bit dual 4ch 44-mqfp - AD7864AS-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864AS-2-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tray Analog and Digital AD7864ASZ-1
 Order 'ic adc 12bit dual 4ch 44-mqfp - AD7864ASZ-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864ASZ-1-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7864ASZ-1REEL
 Order 'ic adc 12bit dual 4ch 44-mqfp - AD7864ASZ-1REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864ASZ-1REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tray Analog and Digital AD7864BSZ-1
 Order 'ic adc 12bit dual 4chan 44-mqfp - AD7864BSZ-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864BSZ-1-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7864BSZ-1REEL
 Order 'ic adc 12bit dual 4chan 44-mqfp - AD7864BSZ-1REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864BSZ-1REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Unipolar Tray Analog and Digital AD7865AS-2
 Order 'ic adc 14bit 4ch 5v 44-mqfp - AD7865AS-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865AS-2-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Unipolar Tray Analog and Digital AD7865BS-2
 Order 'ic adc 14bit 4ch 5v 44-mqfp - AD7865BS-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865BS-2-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Unipolar Tray Analog and Digital AD7865YS-2
 Order 'ic adc 14bit 4ch 5v 44-mqfp - AD7865YS-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865YS-2-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tray Analog and Digital AD7865AS-1
 Order 'ic adc 14bit dual 4ch 44-mqfp - AD7865AS-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865AS-1-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tray Analog and Digital AD7865ASZ-1
 Order 'ic adc 14bit dual 4ch 44-mqfp - AD7865ASZ-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865ASZ-1-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Maxim 44-MQFP ICL7109CMH+
 Order 'ic adc 12bit 3-st 44-mqfp - ICL7109CMH+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number ICL7109CMH+-ND.

Options for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Unipolar Tray Analog and Digital AD7864ASZ-2
Send this link via E-Mail
Help With This Screen

IC ADC 14BIT DUAL 4CHAN 44-MQFP - AD7864ASZ-2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC ADC 14BIT DUAL 4CH 44-MQFP - AD7865ASZ-1 Next: IC ADC 14BIT DUAL 4CHAN 44-MQFP - AD7864ASZ-2REEL
IC ADC 14BIT DUAL 4CHAN 44-MQFP - AD7864ASZ-2