Keywords:





Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7864ASZ-1REEL

IC ADC 12BIT DUAL 4CH 44-MQFP - AD7864ASZ-1REEL - Integrated Circuits (ICs)

Digi-Key Part Number AD7864ASZ-1REEL-ND
Price Break
800
Unit Price
17.61250
Extended Price
14090.00
Manufacturer Part NumberAD7864ASZ-1REEL
DescriptionIC ADC 12BIT DUAL 4CH 44-MQFP
Quantity Available Non-Stock
All prices are in USD

Purchase Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7864ASZ-1REEL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7864ASZ-1REEL
Technical/Catalog InformationAD7864ASZ-1REEL
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
Number of Bits12
Package / Case44-MQFP, 44-PQFP
Data InterfaceParallel
PackagingTape & Reel (TR)
Sampling Rate (Per Second)520k
Operating Temperature-40°C ~ 85°C
Voltage Supply SourceAnalog and Digital
Number of Inputs and Type4 Differential, Bipolar
Number of Converters1
Power Dissipation (Max)120mW
Drawing Number505; S-44-2; S; 44
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AD7864ASZ 1REEL
AD7864ASZ1REEL

AD7864ASZ-1REEL Specification Sheet

Image of IC ADC 12BIT DUAL 4CH 44-MQFP - AD7864ASZ-1REEL

IC ADC 12BIT DUAL 4CH 44-MQFP - AD7864ASZ-1REEL (AD7864ASZ-1REEL-ND) - Integrated Circuits (ICs)

Related parts Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7864ASZ-1REEL
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7864ASZ-1REEL
 Order 'ic adc 12bit dual 4ch 44-mqfp - AD7864ASZ-1REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864ASZ-1REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tray Analog and Digital AD7864ASZ-1
 Order 'ic adc 12bit dual 4ch 44-mqfp - AD7864ASZ-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864ASZ-1-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7864BSZ-1REEL
 Order 'ic adc 12bit dual 4chan 44-mqfp - AD7864BSZ-1REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864BSZ-1REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tray Analog and Digital AD7864AS-1
 Order 'ic adc 12bit dual 4ch 44-mqfp - AD7864AS-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864AS-1-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Unipolar Tray Analog and Digital AD7864AS-2
 Order 'ic adc 12bit dual 4ch 44-mqfp - AD7864AS-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864AS-2-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7864AS-2REEL
 Order 'ic adc 12bit dual 4ch 44-mqfp - AD7864AS-2REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864AS-2REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tray Analog and Digital AD7864AS-3
 Order 'ic adc 12bit dual 4ch 44-mqfp - AD7864AS-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864AS-3-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7864AS-3REEL
 Order 'ic adc 12bit dual 4ch 44-mqfp - AD7864AS-3REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864AS-3REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tray Analog and Digital AD7864BS-1
 Order 'ic adc 12bit dual 4ch 44-mqfp - AD7864BS-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864BS-1-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Maxim 44-MQFP ICL7109CMH+
 Order 'ic adc 12bit 3-st 44-mqfp - ICL7109CMH+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number ICL7109CMH+-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Maxim 44-MQFP ICL7109CMH+T
 Order 'ic adc 12bit 3-st 44-mqfp - ICL7109CMH+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number ICL7109CMH+T-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Unipolar Tray Analog and Digital AD7864ASZ-2
 Order 'ic adc 14bit dual 4chan 44-mqfp - AD7864ASZ-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864ASZ-2-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Unipolar Tape & Reel (TR) Analog and Digital AD7864ASZ-2REEL
 Order 'ic adc 14bit dual 4chan 44-mqfp - AD7864ASZ-2REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864ASZ-2REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tray Analog and Digital AD7864ASZ-3
 Order 'ic adc 14bit dual 4chan 44-mqfp - AD7864ASZ-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864ASZ-3-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7864ASZ-3REEL
 Order 'ic adc 14bit dual 4chan 44-mqfp - AD7864ASZ-3REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7864ASZ-3REEL-ND.

Options for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7864ASZ-1REEL
Send this link via E-Mail
Help With This Screen

IC ADC 12BIT DUAL 4CH 44-MQFP - AD7864ASZ-1REEL
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC ADC 12BIT DUAL 4CH 44-MQFP - AD7864ASZ-1 Next: IC ADC 12BIT DUAL 4CH 44-MQFP - AD7864BS-1
IC ADC 12BIT DUAL 4CH 44-MQFP - AD7864ASZ-1REEL