IC ADC 12BIT DUAL 250KSPS 28DIP - AD7862ANZ-10
| Digi-Key Part Number | AD7862ANZ-10-ND |
13 |
18.90000 |
Extended Price
245.70 |
| Manufacturer Part Number | AD7862ANZ-10 | |||
| Description | IC ADC 12BIT DUAL 250KSPS 28DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD7862ANZ-10 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 28-DIP |
| Data Interface | Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 250k |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD7862ANZ 10 AD7862ANZ10 |
AD7862ANZ-10 Specification Sheet
IC ADC 12BIT DUAL 250KSPS 28DIP - AD7862ANZ-10 (AD7862ANZ-10-ND)
Related parts:IC ADC 12BIT DUAL 250KSPS 28DIP - AD7862ANZ-10
Order 'ic adc 12bit dual 250ksps 28dip - AD7862ANZ-10' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7862ANZ-10-ND.
IC ADC 12BIT DUAL 250KSPS 28DIP - AD7862ANZ-3
Order 'ic adc 12bit dual 250ksps 28dip - AD7862ANZ-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7862ANZ-3-ND.
IC ADC 12BIT DUAL 250KSPS 28SOIC - AD7862AR-10
Order 'ic adc 12bit dual 250ksps 28soic - AD7862AR-10' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7862AR-10-ND.
IC ADC 12BIT DUAL 250KSPS 28SSOP - AD7862ARS-10
Order 'ic adc 12bit dual 250ksps 28ssop - AD7862ARS-10' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7862ARS-10-ND.
IC ADC 12BIT DUAL 250KSPS 28SSOP - AD7862ARSZ-10
Order 'ic adc 12bit dual 250ksps 28ssop - AD7862ARSZ-10' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7862ARSZ-10-ND.
IC ADC 12BIT DUAL 250KSPS 28SOIC - AD7862ARZ-10
Order 'ic adc 12bit dual 250ksps 28soic - AD7862ARZ-10' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7862ARZ-10-ND.
IC ADC 12BIT DUAL 250KSPS 28SOIC - AD7862BR-10
Order 'ic adc 12bit dual 250ksps 28soic - AD7862BR-10' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7862BR-10-ND.
IC ADC 12BIT DUAL 250KSPS 28SOIC - AD7862BRZ-10
Order 'ic adc 12bit dual 250ksps 28soic - AD7862BRZ-10' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7862BRZ-10-ND.
IC ADC 12BIT DUAL 250KSPS 28-DIP - AD7862AN-10
Order 'ic adc 12bit dual 250ksps 28-dip - AD7862AN-10' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7862AN-10-ND.
IC ADC 12BIT DUAL 250KSPS 28SOIC - AD7862AR-10REEL
Order 'ic adc 12bit dual 250ksps 28soic - AD7862AR-10REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7862AR-10REEL-ND.
IC ADC 12BIT DUAL 250KSPS 28-DIP - AD7862AN-3
Order 'ic adc 12bit dual 250ksps 28-dip - AD7862AN-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7862AN-3-ND.
IC ADC 12BIT DUAL 250KSPS 28SOIC - AD7862AR-2
Order 'ic adc 12bit dual 250ksps 28soic - AD7862AR-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7862AR-2-ND.
IC ADC 12BIT DUAL 250KSPS 28SOIC - AD7862AR-2REEL
Order 'ic adc 12bit dual 250ksps 28soic - AD7862AR-2REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7862AR-2REEL-ND.
IC ADC 12BIT DUAL 250KSPS 28SOIC - AD7862AR-3
Order 'ic adc 12bit dual 250ksps 28soic - AD7862AR-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7862AR-3-ND.
IC ADC 12BIT DUAL 250KSPS 28SOIC - AD7862AR-3REEL
Order 'ic adc 12bit dual 250ksps 28soic - AD7862AR-3REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7862AR-3REEL-ND.
Send this link via E-Mail
Help With This Screen