Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 4 Pseudo-Differential, Unipolar Tape & Reel (TR) Analog and Digital AD7858ARZ-REEL
IC ADC 12BIT 8CHAN SRL 24SOIC - AD7858ARZ-REEL - Integrated Circuits (ICs)
| Digi-Key Part Number | AD7858ARZ-REEL-ND |
1000 |
12.35000 |
Extended Price
12350.00 |
| Manufacturer Part Number | AD7858ARZ-REEL | |||
| Description | IC ADC 12BIT 8CHAN SRL 24SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD7858ARZ-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 24-SOIC (7.5mm Width) |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 200k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 8 Single-Ended, Unipolar; 4 Pseudo-Differential, Unipolar |
| Number of Converters | 2 |
| Power Dissipation (Max) | 33mW |
| Drawing Number | 505; R-24; R; 24 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD7858ARZ REEL AD7858ARZREEL |
AD7858ARZ-REEL Specification Sheet
IC ADC 12BIT 8CHAN SRL 24SOIC - AD7858ARZ-REEL (AD7858ARZ-REEL-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 4 Pseudo-Differential, Unipolar Tape & Reel (TR) Analog and Digital AD7858ARZ-REELAnalog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 4 Pseudo-Differential, Unipolar Tape & Reel (TR) Analog and Digital AD7858ARZ-REEL
Order 'ic adc 12bit 8chan srl 24soic - AD7858ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7858ARZ-REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 4 Pseudo-Differential, Unipolar Tape & Reel (TR) Analog and Digital AD7858BRZ-REEL
Order 'ic adc 12bit 8chan srl 24soic - AD7858BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7858BRZ-REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 4 Pseudo-Differential, Unipolar Tape & Reel (TR) Analog and Digital AD7858LARZ-REEL
Order 'ic adc 12bit 8chan srl 24soic - AD7858LARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7858LARZ-REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 4 Pseudo-Differential, Unipolar Tape & Reel (TR) Analog and Digital AD7858LARSZ-REEL
Order 'ic adc 12bit 8chan srl 24ssop - AD7858LARSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7858LARSZ-REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tape & Reel (TR) Single AD7888BR-REEL
Order 'ic adc 12bit 8chan srl 16soic - AD7888BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7888BR-REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 4 Pseudo-Differential, Unipolar Tube Analog and Digital AD7858BRZ
Order 'ic adc 12bit 8chan srl 24soic - AD7858BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7858BRZ-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 4 Pseudo-Differential, Unipolar Tube Analog and Digital AD7858LARZ
Order 'ic adc 12bit 8chan srl 24soic - AD7858LARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7858LARZ-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 4 Pseudo-Differential, Unipolar Tube Analog and Digital AD7858LBRZ
Order 'ic adc 12bit 8chan srl 24soic - AD7858LBRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7858LBRZ-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 8 Single-Ended, Bipolar; 4 Pseudo-Differential, Unipolar; 4 Pseudo-Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7859APZ-REEL
Order 'ic adc 12bit 8chan lp 44plcc - AD7859APZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7859APZ-REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar; 1 Single-Ended, Bipolar Tape & Reel (TR) Dual ± AD7572AARZ03-REEL
Order 'ic adc 12bit hs lc2mos 24soic - AD7572AARZ03-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7572AARZ03-REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar; 1 Single-Ended, Bipolar Tape & Reel (TR) Dual ± AD7572AJRZ10-REEL
Order 'ic adc 12bit hs lc2mos 24soic - AD7572AJRZ10-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7572AJRZ10-REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 7 Pseudo-Differential, Unipolar Tape & Reel (TR) Single AD7812YRZ-REEL
Order 'ic adc 10bit 8chan srl 20soic - AD7812YRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7812YRZ-REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Dual ± AD7875KR-REEL
Order 'ic adc 12bit sampling 5v 24soic - AD7875KR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7875KR-REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tape & Reel (TR) Dual ± AD7876BR-REEL
Order 'ic adc 12bit sampling 10v 24soic - AD7876BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7876BR-REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tape & Reel (TR) Dual ± AD7876CR-REEL
Order 'ic adc 12bit sampling 10v 24soic - AD7876CR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7876CR-REEL-ND.
Options for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 4 Pseudo-Differential, Unipolar Tape & Reel (TR) Analog and Digital AD7858ARZ-REEL
Send this link via E-Mail
Help With This Screen
