IC ADC 12BIT 8CH SRL 24-SOIC - AD7858AR - Integrated Circuits (ICs)
| Digi-Key Part Number | AD7858AR-ND |
31 |
15.40000 |
Extended Price
477.40 |
| Manufacturer Part Number | AD7858AR | |||
| Description | IC ADC 12BIT 8CH SRL 24-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD7858AR |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 24-SOIC (7.5mm Width) |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 200k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 8 Single-Ended, Unipolar; 4 Pseudo-Differential, Unipolar |
| Number of Converters | 2 |
| Power Dissipation (Max) | 33mW |
| Drawing Number | 505; R-24; R; 24 |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD7858AR AD7858AR |
AD7858AR Specification Sheet
IC ADC 12BIT 8CH SRL 24-SOIC - AD7858AR (AD7858AR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADC 12BIT 8CH SRL 24-SOIC - AD7858AR-REEL
Order 'ic adc 12bit 8ch srl 24-soic - AD7858AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7858AR-REEL-ND.
IC ADC 12BIT 8CH SRL 24-SOIC - AD7858AR
Order 'ic adc 12bit 8ch srl 24-soic - AD7858AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7858AR-ND.
IC ADC 12BIT 8CH SRL 24-SOIC - AD7858LBR
Order 'ic adc 12bit 8ch srl 24-soic - AD7858LBR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7858LBR-ND.
IC ADC 12BIT 8CH SRL 24-SOIC - AD7858ARZ
Order 'ic adc 12bit 8ch srl 24-soic - AD7858ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7858ARZ-ND.
IC ADC 12BIT 8CH SRL 24-SOIC - AD7858BR
Order 'ic adc 12bit 8ch srl 24-soic - AD7858BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7858BR-ND.
IC ADC 12BIT 8CH SRL 24-SOIC - AD7858BR-REEL
Order 'ic adc 12bit 8ch srl 24-soic - AD7858BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7858BR-REEL-ND.
IC ADC 12BIT 8CH SRL 24-SOIC - AD7858LAR
Order 'ic adc 12bit 8ch srl 24-soic - AD7858LAR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7858LAR-ND.
IC ADC 12BIT 8CH SRL 24-SOIC - AD7858LBR-REEL
Order 'ic adc 12bit 8ch srl 24-soic - AD7858LBR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7858LBR-REEL-ND.
IC ADC 12BIT MONO LP 24-SOIC - AD7880CR-REEL
Order 'ic adc 12bit mono lp 24-soic - AD7880CR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7880CR-REEL-ND.
IC ADC 12BIT LC2MOS 3.3V 24-SOIC - AD7883BR
Order 'ic adc 12bit lc2mos 3.3v 24-soic - AD7883BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7883BR-ND.
IC ADC 12BIT CMOS MICROP 24-SOIC - ADC912AFS
Order 'ic adc 12bit cmos microp 24-soic - ADC912AFS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADC912AFS-ND.
IC ADC 12BIT HS LC2MOS 24-SOIC - AD7572AAR03
Order 'ic adc 12bit hs lc2mos 24-soic - AD7572AAR03' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7572AAR03-ND.
IC ADC 12BIT HS LC2MOS 24-SOIC - AD7572AAR03-REEL
Order 'ic adc 12bit hs lc2mos 24-soic - AD7572AAR03-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7572AAR03-REEL-ND.
IC ADC 12BIT HS LC2MOS 24-SOIC - AD7572AJR03
Order 'ic adc 12bit hs lc2mos 24-soic - AD7572AJR03' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7572AJR03-ND.
IC ADC 12BIT HS LC2MOS 24-SOIC - AD7572AJR03-REEL
Order 'ic adc 12bit hs lc2mos 24-soic - AD7572AJR03-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7572AJR03-REEL-ND.
Send this link via E-Mail
Help With This Screen
