IC ADC 16BIT SIGMA-DELTA 10MSOP - AD7788ARMZ
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar; 1 Differential, Bipolar Tube Single AD7788ARMZ
| Digi-Key Part Number | AD7788ARMZ-ND |
1 25 100 250 500 1000 |
4.64000 3.70800 2.88400 2.73980 2.67800 2.62650 |
Extended Price
4.64 92.70 288.40 684.95 1339.00 2626.50 |
| Manufacturer Part Number | AD7788ARMZ | |||
| Description | IC ADC 16BIT SIGMA-DELTA 10MSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD7788ARMZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 16 |
| Package / Case | 10-MSOP, Micro10, 10-uMAX, 10-uSOP |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 16.6 |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 1 Differential, Unipolar; 1 Differential, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 0.23mW |
| Drawing Number | 505; RM-10; RM; 10 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD7788ARMZ AD7788ARMZ |
AD7788ARMZ Specification Sheet
IC ADC 16BIT SIGMA-DELTA 10MSOP - AD7788ARMZ (AD7788ARMZ-ND)
Related parts Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar; 1 Differential, Bipolar Tube Single AD7788ARMZIC ADC 16BIT SIGMA-DELTA 10MSOP - AD7788ARMZ
Order 'ic adc 16bit sigma-delta 10msop - AD7788ARMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7788ARMZ-ND.
IC ADC 16BIT SIGMA-DELTA 16-SOIC - AD7715AR-3REEL
Order 'ic adc 16bit sigma-delta 16-soic - AD7715AR-3REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7715AR-3REEL-ND.
IC ADC 16BIT SIGMA-DELTA 16TSSOP - AD7715ARU-5REEL7
Order 'ic adc 16bit sigma-delta 16tssop - AD7715ARU-5REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7715ARU-5REEL7-ND.
IC ADC 16BIT SIGMA-DELTA 28-SOIC - AD7721AR-REEL
Order 'ic adc 16bit sigma-delta 28-soic - AD7721AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7721AR-REEL-ND.
IC ADC 16BIT SIGMA-DELTA 24TSSOP - AD7709ARU-REEL7
Order 'ic adc 16bit sigma-delta 24tssop - AD7709ARU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7709ARU-REEL7-ND.
IC ADC 16BIT SIGMA-DELTA 24TSSOP - AD7709BRU-REEL7
Order 'ic adc 16bit sigma-delta 24tssop - AD7709BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7709BRU-REEL7-ND.
IC ADC 16BIT SIGMA-DELTA 10-MSOP - AD7788BRM-REEL
Order 'ic adc 16bit sigma-delta 10-msop - AD7788BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7788BRM-REEL-ND.
IC ADC 16BIT SIGMA-DELTA 10-MSOP - AD7790BRM-REEL
Order 'ic adc 16bit sigma-delta 10-msop - AD7790BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7790BRM-REEL-ND.
IC ADC 16BIT SIGMA-DELTA 16-DIP - AD7715AN-3
Order 'ic adc 16bit sigma-delta 16-dip - AD7715AN-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7715AN-3-ND.
IC ADC 16BIT SIGMA-DELTA 16DIP - AD7715ANZ-3
Order 'ic adc 16bit sigma-delta 16dip - AD7715ANZ-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7715ANZ-3-ND.
IC ADC 16BIT SIGMA-DELTA 16-SOIC - AD7715AR-5REEL
Order 'ic adc 16bit sigma-delta 16-soic - AD7715AR-5REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD7715AR-5REELCT-ND.
IC ADC 16BIT SIGMA-DELTA 16-SOIC - AD7715AR-5REEL
Order 'ic adc 16bit sigma-delta 16-soic - AD7715AR-5REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD7715AR-5REELDKR-ND.
IC ADC 16BIT SIGMA-DELTA 16-SOIC - AD7715AR-5REEL
Order 'ic adc 16bit sigma-delta 16-soic - AD7715AR-5REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7715AR-5REELTR-ND.
IC ADC 16BIT SIGMA-DELTA 16TSSOP - AD7715ARU-3
Order 'ic adc 16bit sigma-delta 16tssop - AD7715ARU-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7715ARU-3-ND.
IC ADC 16BIT SIGMA-DELTA 16TSSOP - AD7715ARU-3REEL7
Order 'ic adc 16bit sigma-delta 16tssop - AD7715ARU-3REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7715ARU-3REEL7-ND.
Options for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar; 1 Differential, Bipolar Tube Single AD7788ARMZ
Send this link via E-Mail
Help With This Screen
