Keywords:





BUZZER PIEZO 5V 14MM PC MOUNT - AT-1438-TWT-R

Buzzer PUI Audio Piezo Transducer, External Drive 1 ~ 20Vp-p AT-1438-TWT-R

Digi-Key Part Number 668-1101-ND
Price Break
1
10
100
500
1000
5000
Unit Price
2.12000
1.92500
1.54000
1.27820
1.11650
1.00100
Extended Price
2.12
19.25
154.00
639.10
1116.50
5005.00
Manufacturer Part NumberAT-1438-TWT-R
DescriptionBUZZER PIEZO 5V 14MM PC MOUNT
Quantity Available 1105
All prices are in USD

Purchase Buzzer PUI Audio Piezo Transducer, External Drive 1 ~ 20Vp-p AT-1438-TWT-R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Buzzer PUI Audio Piezo Transducer, External Drive 1 ~ 20Vp-p AT-1438-TWT-R
Technical/Catalog InformationAT-1438-TWT-R
VendorPUI Audio
CategoryAudio Products
TypePiezo Transducer, External Drive
Sound Pressure Level80dB
Mounting TypeThrough Hole
Capacitance @ Frequency-
Frequency3.8kHz
PackagingTray
Operating Mode-
Voltage Range1 ~ 20Vp-p
Voltage - Rated 5Vp-p
Current Rating1mA
Size / DimensionCircular - 13.8mm Dia x 6.8mm H
TerminationSolder Pins/Posts
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AT 1438 TWT R
AT1438TWTR
668 1101 ND
6681101ND
668-1101

AT-1438-TWT-R Specification Sheet

Image of BUZZER PIEZO 5V 14MM PC MOUNT - AT-1438-TWT-R

BUZZER PIEZO 5V 14MM PC MOUNT - AT-1438-TWT-R (668-1101-ND)

Related parts Buzzer PUI Audio Piezo Transducer, External Drive 1 ~ 20Vp-p AT-1438-TWT-R
BUZZER PIEZO 5V 14MM PC MOUNT - AT-1438-TWT-R
 Order 'buzzer piezo 5v 14mm pc mount - AT-1438-TWT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1101-ND.
BUZZER PIEZO 5V 14MM PC MOUNT - AT-17
 Order 'buzzer piezo 5v 14mm pc mount - AT-17' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AT-17-ND.
BUZZER PIEZO 5V 17MM PC MOUNT - AT-1740
 Order 'buzzer piezo 5v 17mm pc mount - AT-1740' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AT-1740-ND.
BUZZER PIEZO 12V 42MM PC MOUNT - AT-4228-TWT-F-R
 Order 'buzzer piezo 12v 42mm pc mount - AT-4228-TWT-F-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1107-ND.
BUZZER PIEZO 5V 17MM PC MOUNT - AT-1740-TT-R
 Order 'buzzer piezo 5v 17mm pc mount - AT-1740-TT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1111-ND.
BUZZER PIEZO 3.0V 24MM PC MOUNT - AT-2440-TWT-R
 Order 'buzzer piezo 3.0v 24mm pc mount - AT-2440-TWT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1103-ND.
BUZZER PIEZO 12V 28MM PC MOUNT - AT-2830-TWT-R
 Order 'buzzer piezo 12v 28mm pc mount - AT-2830-TWT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1105-ND.
BUZZER PIEZO 12V 34MM PC MOUNT - AT-3425-TWT-R
 Order 'buzzer piezo 12v 34mm pc mount - AT-3425-TWT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1106-ND.
BUZZER PIEZO 3V 22MM PC MOUNT - AT-2235-TT-R
 Order 'buzzer piezo 3v 22mm pc mount - AT-2235-TT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1102-ND.
BUZZER PIEZO 12V 42MM PC MOUNT - AT-138
 Order 'buzzer piezo 12v 42mm pc mount - AT-138' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AT-138-ND.
BUZZER PIEZO 3.0V 24MM PC MOUNT - AT-20
 Order 'buzzer piezo 3.0v 24mm pc mount - AT-20' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AT-20PU-ND.
BUZZER PIEZO 12V 28MM PC MOUNT - AT-23
 Order 'buzzer piezo 12v 28mm pc mount - AT-23' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AT-23-ND.
BUZZER PIEZO 12V 34MM PC MOUNT - AT-33
 Order 'buzzer piezo 12v 34mm pc mount - AT-33' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AT-33-ND.
BUZZER PIEZO 12VDC 25MM PC MNT - X-2629-TWT-R
 Order 'buzzer piezo 12vdc 25mm pc mnt - X-2629-TWT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1055-ND.
BUZZER MAGNETIC 6V 16MM PC MOUNT - AT-1620-TWT-R
 Order 'buzzer magnetic 6v 16mm pc mount - AT-1620-TWT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1100-ND.

Options for Buzzer PUI Audio Piezo Transducer, External Drive 1 ~ 20Vp-p AT-1438-TWT-R
Send this link via E-Mail
Help With This Screen

BUZZER PIEZO 5V 14MM PC MOUNT - AT-1438-TWT-R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BUZZER PIEZO 5V 1.1KHZ PANEL - AT-3311-TF-LW110-R Next: BUZZER PIEZO 5V 14MM PC MOUNT - AT-17
BUZZER PIEZO 5V 14MM PC MOUNT - AT-1438-TWT-R