IC ADC 16BIT UNIPOLAR 48-LFCSP - AD7666ACP - Integrated Circuits (ICs)
| Digi-Key Part Number | AD7666ACP-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AD7666ACP | |||
| Description | IC ADC 16BIT UNIPOLAR 48-LFCSP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD7666ACP |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 16 |
| Package / Case | 48-LFCSP |
| Data Interface | Serial/Parallel |
| Packaging | Tray |
| Sampling Rate (Per Second) | 500k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 2 Pseudo-Differential, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 75mW |
| Drawing Number | 505; CP-48-1; CP; 48 |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD7666ACP AD7666ACP |
AD7666ACP Specification Sheet
IC ADC 16BIT UNIPOLAR 48-LFCSP - AD7666ACP (AD7666ACP-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADC 16BIT UNIPOLAR 48-LFCSP - AD7666ACP
Order 'ic adc 16bit unipolar 48-lfcsp - AD7666ACP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7666ACP-ND.
IC ADC 16BIT UNIPOLAR 48-LFCSP - AD7664ACP
Order 'ic adc 16bit unipolar 48-lfcsp - AD7664ACP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7664ACP-ND.
IC ADC 16BIT UNIPOLAR 48-LFCSP - AD7651ACP
Order 'ic adc 16bit unipolar 48-lfcsp - AD7651ACP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7651ACP-ND.
IC ADC 16BIT UNIPOLAR 48-LFCSP - AD7652ACP
Order 'ic adc 16bit unipolar 48-lfcsp - AD7652ACP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7652ACP-ND.
IC ADC 16BIT UNIPOLAR 48-LFCSP - AD7652ACPRL
Order 'ic adc 16bit unipolar 48-lfcsp - AD7652ACPRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7652ACPRL-ND.
IC ADC 16BIT UNIPOLAR 48-LFCSP - AD7653ACP
Order 'ic adc 16bit unipolar 48-lfcsp - AD7653ACP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7653ACP-ND.
IC ADC 16BIT UNIPOLAR 48-LFCSP - AD7653ACPRL
Order 'ic adc 16bit unipolar 48-lfcsp - AD7653ACPRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7653ACPRL-ND.
IC ADC 16BIT UNIPOLAR 48-LFCSP - AD7660ACP
Order 'ic adc 16bit unipolar 48-lfcsp - AD7660ACP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7660ACP-ND.
IC ADC 16BIT UNIPOLAR 48-LFCSP - AD7660ACPRL
Order 'ic adc 16bit unipolar 48-lfcsp - AD7660ACPRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7660ACPRL-ND.
IC ADC 16BIT UNIPOLAR 48-LFCSP - AD7664ACPRL
Order 'ic adc 16bit unipolar 48-lfcsp - AD7664ACPRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7664ACPRL-ND.
IC ADC 16BIT UNIPOLAR 48-LFCSP - AD7664ACPZ
Order 'ic adc 16bit unipolar 48-lfcsp - AD7664ACPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7664ACPZ-ND.
IC ADC 16BIT UNIPOLAR 48-LFCSP - AD7664ACPZRL
Order 'ic adc 16bit unipolar 48-lfcsp - AD7664ACPZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7664ACPZRL-ND.
IC ADC 16BIT UNIPOLAR 48-LFCSP - AD7667ACP
Order 'ic adc 16bit unipolar 48-lfcsp - AD7667ACP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7667ACP-ND.
IC ADC 16BIT 250KSPS 48-LFCSP - AD7610BCPZ
Order 'ic adc 16bit 250ksps 48-lfcsp - AD7610BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7610BCPZ-ND.
IC ADC 16BIT UNIPOLAR 48-LQFP - AD7651ACPRL
Order 'ic adc 16bit unipolar 48-lqfp - AD7651ACPRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7651ACPRL-ND.
Send this link via E-Mail
Help With This Screen
