IC ADC 16BIT CMOS 5V 48-LFCSP - AD7665ACPRL - Integrated Circuits (ICs)
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 4 Single-Ended, Bipolar Tape & Reel (TR) Analog and Digital AD7665ACPRL
| Digi-Key Part Number | AD7665ACPRL-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AD7665ACPRL | |||
| Description | IC ADC 16BIT CMOS 5V 48-LFCSP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 4 Single-Ended, Bipolar Tape & Reel (TR) Analog and Digital AD7665ACPRL
| Technical/Catalog Information | AD7665ACPRL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 16 |
| Package / Case | 48-LFCSP |
| Data Interface | Serial/Parallel |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 570k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 4 Single-Ended, Unipolar; 4 Single-Ended, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 74mW |
| Drawing Number | 505; CP-48-1; CP; 48 |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD7665ACPRL AD7665ACPRL |
AD7665ACPRL Specification Sheet
IC ADC 16BIT CMOS 5V 48-LFCSP - AD7665ACPRL (AD7665ACPRL-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 4 Single-Ended, Bipolar Tape & Reel (TR) Analog and Digital AD7665ACPRLIC ADC 16BIT CMOS 5V 48-LFCSP - AD7665ACPRL
Order 'ic adc 16bit cmos 5v 48-lfcsp - AD7665ACPRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7665ACPRL-ND.
IC ADC 16BIT CMOS 5V 48-LFCSP - AD7650ACP
Order 'ic adc 16bit cmos 5v 48-lfcsp - AD7650ACP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7650ACP-ND.
IC ADC 16BIT CMOS 5V 48-LFCSP - AD7650ACPRL
Order 'ic adc 16bit cmos 5v 48-lfcsp - AD7650ACPRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7650ACPRL-ND.
IC ADC 16BIT CMOS 5V 48-LFCSP - AD7663ACP
Order 'ic adc 16bit cmos 5v 48-lfcsp - AD7663ACP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7663ACP-ND.
IC ADC 16BIT CMOS 5V 48-LFCSP - AD7663ACPRL
Order 'ic adc 16bit cmos 5v 48-lfcsp - AD7663ACPRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7663ACPRL-ND.
IC ADC 16BIT CMOS 5V 48-LFCSP - AD7665ACP
Order 'ic adc 16bit cmos 5v 48-lfcsp - AD7665ACP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7665ACP-ND.
IC ADC 16BIT CMOS 1MSPS 48-LFCSP - AD7671ACP
Order 'ic adc 16bit cmos 1msps 48-lfcsp - AD7671ACP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7671ACP-ND.
IC ADC 16BIT CMOS 1MSPS 48-LFCSP - AD7671ACPRL
Order 'ic adc 16bit cmos 1msps 48-lfcsp - AD7671ACPRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7671ACPRL-ND.
IC ADC 16BIT DUAL 2CH 48-LFCSP - AD7654ACPRL
Order 'ic adc 16bit dual 2ch 48-lfcsp - AD7654ACPRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7654ACPRL-ND.
IC ADC 16BIT W/REF 48-LFCSP T/R - AD7661ACPRL
Order 'ic adc 16bit w/ref 48-lfcsp t/r - AD7661ACPRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7661ACPRL-ND.
IC ADC 16BIT CMOS 5V 48-LQFP - AD7665ASTRL
Order 'ic adc 16bit cmos 5v 48-lqfp - AD7665ASTRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7665ASTRL-ND.
IC ADC 16BIT CMOS 5V 48LFCSP - AD7650ACPZ
Order 'ic adc 16bit cmos 5v 48lfcsp - AD7650ACPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7650ACPZ-ND.
IC ADC 16BIT CMOS 5V 48LFCSP - AD7650ACPZRL
Order 'ic adc 16bit cmos 5v 48lfcsp - AD7650ACPZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7650ACPZRL-ND.
IC ADC 16BIT DUAL 2CH 48-LFCSP - AD7654ACP
Order 'ic adc 16bit dual 2ch 48-lfcsp - AD7654ACP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7654ACP-ND.
IC ADC 16BIT DUAL 2CH 48-LFCSP - AD7654ACPZ
Order 'ic adc 16bit dual 2ch 48-lfcsp - AD7654ACPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7654ACPZ-ND.
Options for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 4 Single-Ended, Bipolar Tape & Reel (TR) Analog and Digital AD7665ACPRL
Send this link via E-Mail
Help With This Screen
