IC ADC 10BIT LC2MOS 28-PLCC - AD7580KPZ
| Digi-Key Part Number | AD7580KPZ-ND |
12 |
37.40833 |
Extended Price
448.90 |
| Manufacturer Part Number | AD7580KPZ | |||
| Description | IC ADC 10BIT LC2MOS 28-PLCC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD7580KPZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 28-PLCC |
| Data Interface | Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 50k |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD7580KPZ AD7580KPZ |
IC ADC 10BIT LC2MOS 28-PLCC - AD7580KPZ (AD7580KPZ-ND)
Related parts:IC ADC 10BIT LC2MOS 28-PLCC - AD7580KPZ
Order 'ic adc 10bit lc2mos 28-plcc - AD7580KPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7580KPZ-ND.
IC ADC 10BIT LC2MOS 28-PLCC - AD7580KP
Order 'ic adc 10bit lc2mos 28-plcc - AD7580KP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7580KP-ND.
IC ADC 10BIT LC2MOS 28-PLCC - AD7579JP
Order 'ic adc 10bit lc2mos 28-plcc - AD7579JP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7579JP-ND.
IC ADC 10BIT LC2MOS 28-PLCC - AD7579JPZ
Order 'ic adc 10bit lc2mos 28-plcc - AD7579JPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7579JPZ-ND.
IC ADC 10BIT LC2MOS 28-PLCC - AD7579KP
Order 'ic adc 10bit lc2mos 28-plcc - AD7579KP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7579KP-ND.
IC ADC 10BIT LC2MOS 28-PLCC - AD7580JP
Order 'ic adc 10bit lc2mos 28-plcc - AD7580JP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7580JP-ND.
IC ADC 10BIT LC2MOS 28-PLCC - AD7580JPZ
Order 'ic adc 10bit lc2mos 28-plcc - AD7580JPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7580JPZ-ND.
IC ADC 12BIT LC2MOS 28-PLCC - AD7672KP05
Order 'ic adc 12bit lc2mos 28-plcc - AD7672KP05' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7672KP05-ND.
IC ADC 12BIT LC2MOS 28-PLCC - AD7672KP10
Order 'ic adc 12bit lc2mos 28-plcc - AD7672KP10' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7672KP10-ND.
IC ADC 12BIT LC2MOS 28-PLCC - AD7870JPZ
Order 'ic adc 12bit lc2mos 28-plcc - AD7870JPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7870JPZ-ND.
IC DAC 10BIT 170MSPS 28-PLCC - AD9731BR-REEL
Order 'ic dac 10bit 170msps 28-plcc - AD9731BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9731BR-REEL-ND.
IC DAC 10BIT 170MSPS 28-PLCC - AD9731BRS-REEL
Order 'ic dac 10bit 170msps 28-plcc - AD9731BRS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9731BRS-REEL-ND.
IC ADC 10BIT LC2MOS 24-CDIP - AD7579AQ
Order 'ic adc 10bit lc2mos 24-cdip - AD7579AQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7579AQ-ND.
IC ADC 10BIT LC2MOS 24-CDIP - AD7579BQ
Order 'ic adc 10bit lc2mos 24-cdip - AD7579BQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7579BQ-ND.
IC ADC 10BIT LC2MOS 24-DIP - AD7579JN
Order 'ic adc 10bit lc2mos 24-dip - AD7579JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7579JN-ND.
Send this link via E-Mail
Help With This Screen