IC ADC 8BIT LC2MOS W/HOLD 18-DIP - AD7575KN - Integrated Circuits (ICs)
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar; 1 Single-Ended, Bipolar Tube Single AD7575KN
| Digi-Key Part Number | AD7575KN-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AD7575KN | |||
| Description | IC ADC 8BIT LC2MOS W/HOLD 18-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar; 1 Single-Ended, Bipolar Tube Single AD7575KN
| Technical/Catalog Information | AD7575KN |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 8 |
| Package / Case | 18-DIP (300 mil) |
| Data Interface | Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 50k |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 1 Single-Ended, Unipolar; 1 Single-Ended, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 15mW |
| Drawing Number | 505; N-18; N; 18 |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD7575KN AD7575KN |
AD7575KN Specification Sheet
IC ADC 8BIT LC2MOS W/HOLD 18-DIP - AD7575KN (AD7575KN-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar; 1 Single-Ended, Bipolar Tube Single AD7575KNIC ADC 8BIT LC2MOS W/HOLD 18-DIP - AD7575KN
Order 'ic adc 8bit lc2mos w/hold 18-dip - AD7575KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7575KN-ND.
IC ADC 8BIT LC2MOS W/HOLD 18-DIP - AD7575JN
Order 'ic adc 8bit lc2mos w/hold 18-dip - AD7575JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7575JN-ND.
IC ADC 8BIT MONO W/CLOCK 18-DIP - AD570JD/+
Order 'ic adc 8bit mono w/clock 18-dip - AD570JD/+' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD570JD/+-ND.
IC ADC 8BIT LC2MOS W/HOLD 18DIP - AD7575JNZ
Order 'ic adc 8bit lc2mos w/hold 18dip - AD7575JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7575JNZ-ND.
IC ADC 8BIT LC2MOS W/HOLD 18DIP - AD7575KNZ
Order 'ic adc 8bit lc2mos w/hold 18dip - AD7575KNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7575KNZ-ND.
IC DAC 8BIT LC2MOS W/AMP 18-DIP - AD7224LN
Order 'ic dac 8bit lc2mos w/amp 18-dip - AD7224LN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7224LN-ND.
IC DAC 8BIT LC2MOS W/AMP 18-DIP - AD7224LNZ
Order 'ic dac 8bit lc2mos w/amp 18-dip - AD7224LNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7224LNZ-ND.
IC ADC 10BIT MONO W/CLOCK 18-DIP - AD571KD/+
Order 'ic adc 10bit mono w/clock 18-dip - AD571KD/+' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD571KD/+-ND.
IC ADC 8BIT LC2MOS W/HOLD 20PLCC - AD7575KP-REEL
Order 'ic adc 8bit lc2mos w/hold 20plcc - AD7575KP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7575KP-REEL-ND.
IC ADC 8BIT LC2MOS W/HOLD 18CDIP - AD7575AQ
Order 'ic adc 8bit lc2mos w/hold 18cdip - AD7575AQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7575AQ-ND.
IC ADC 8BIT LC2MOS W/HOLD 18CDIP - AD7575BQ
Order 'ic adc 8bit lc2mos w/hold 18cdip - AD7575BQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7575BQ-ND.
IC ADC 8BIT LC2MOS W/HOLD 18SOIC - AD7575JR
Order 'ic adc 8bit lc2mos w/hold 18soic - AD7575JR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7575JR-ND.
IC ADC 8BIT LC2MOS W/HOLD 18SOIC - AD7575JRZ
Order 'ic adc 8bit lc2mos w/hold 18soic - AD7575JRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7575JRZ-ND.
IC ADC 8BIT HS TRACK/HOLD 20-DIP - AD7820KN
Order 'ic adc 8bit hs track/hold 20-dip - AD7820KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7820KN-ND.
IC ADC 8BIT HS TRACK/HOLD 20-DIP - AD7820KNZ
Order 'ic adc 8bit hs track/hold 20-dip - AD7820KNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7820KNZ-ND.
Options for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar; 1 Single-Ended, Bipolar Tube Single AD7575KN
Send this link via E-Mail
Help With This Screen
