IC ADC 8BIT LC2MOS W/HOLD 18SOIC - AD7575JRZ - Integrated Circuits (ICs)
| Digi-Key Part Number | AD7575JRZ-ND |
41 |
8.40000 |
Extended Price
344.40 |
| Manufacturer Part Number | AD7575JRZ | |||
| Description | IC ADC 8BIT LC2MOS W/HOLD 18SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD7575JRZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 8 |
| Package / Case | 18-SOIC (7.5mm Width) |
| Data Interface | Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 50k |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 1 Single-Ended, Unipolar; 1 Single-Ended, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 15mW |
| Drawing Number | 505; RW-18; RW; 18 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD7575JRZ AD7575JRZ |
AD7575JRZ Specification Sheet
IC ADC 8BIT LC2MOS W/HOLD 18SOIC - AD7575JRZ (AD7575JRZ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADC 8BIT LC2MOS W/HOLD 18SOIC - AD7575JRZ
Order 'ic adc 8bit lc2mos w/hold 18soic - AD7575JRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7575JRZ-ND.
IC ADC 8BIT LC2MOS W/HOLD 18SOIC - AD7575JR
Order 'ic adc 8bit lc2mos w/hold 18soic - AD7575JR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7575JR-ND.
IC ADC 8BIT LC2MOS W/HOLD 20PLCC - AD7575KP-REEL
Order 'ic adc 8bit lc2mos w/hold 20plcc - AD7575KP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7575KP-REEL-ND.
IC ADC 8BIT LC2MOS W/HOLD 18CDIP - AD7575AQ
Order 'ic adc 8bit lc2mos w/hold 18cdip - AD7575AQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7575AQ-ND.
IC ADC 8BIT LC2MOS W/HOLD 18CDIP - AD7575BQ
Order 'ic adc 8bit lc2mos w/hold 18cdip - AD7575BQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7575BQ-ND.
IC ADC 8BIT LC2MOS W/HOLD 18-DIP - AD7575JN
Order 'ic adc 8bit lc2mos w/hold 18-dip - AD7575JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7575JN-ND.
IC ADC 8BIT LC2MOS W/HOLD 18DIP - AD7575JNZ
Order 'ic adc 8bit lc2mos w/hold 18dip - AD7575JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7575JNZ-ND.
IC ADC 8BIT LC2MOS W/HOLD 20PLCC - AD7575JP
Order 'ic adc 8bit lc2mos w/hold 20plcc - AD7575JP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7575JP-ND.
IC ADC 8BIT LC2MOS W/HOLD 20PLCC - AD7575JP-REEL
Order 'ic adc 8bit lc2mos w/hold 20plcc - AD7575JP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7575JP-REEL-ND.
IC ADC 8BIT LC2MOS W/HOLD 20PLCC - AD7575JPZ-REEL
Order 'ic adc 8bit lc2mos w/hold 20plcc - AD7575JPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7575JPZ-REEL-ND.
IC ADC 8BIT LC2MOS W/HOLD 18-DIP - AD7575KN
Order 'ic adc 8bit lc2mos w/hold 18-dip - AD7575KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7575KN-ND.
IC ADC 8BIT LC2MOS W/HOLD 18DIP - AD7575KNZ
Order 'ic adc 8bit lc2mos w/hold 18dip - AD7575KNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7575KNZ-ND.
IC ADC 8BIT LC2MOS W/HOLD 20PLCC - AD7575KP
Order 'ic adc 8bit lc2mos w/hold 20plcc - AD7575KP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7575KP-ND.
IC ADC 8BIT LC2MOS W/HOLD 20PLCC - AD7575KPZ
Order 'ic adc 8bit lc2mos w/hold 20plcc - AD7575KPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7575KPZ-ND.
IC ADC 8BIT LC2MOS W/HOLD 20PLCC - AD7575KPZ-REEL
Order 'ic adc 8bit lc2mos w/hold 20plcc - AD7575KPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7575KPZ-REEL-ND.
Send this link via E-Mail
Help With This Screen
