IC ADC 8BIT TRACK&HOLD 20-PLCC - AD7575JPZ - Integrated Circuits (ICs)
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar; 1 Single-Ended, Bipolar Tube Single AD7575JPZ
| Digi-Key Part Number | AD7575JPZ-ND |
49 |
9.61510 |
Extended Price
471.14 |
| Manufacturer Part Number | AD7575JPZ | |||
| Description | IC ADC 8BIT TRACK&HOLD 20-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD7575JPZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 8 |
| Package / Case | 20-PLCC |
| Data Interface | Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 50k |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 1 Single-Ended, Unipolar; 1 Single-Ended, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 15mW |
| Drawing Number | 505; P-20A; P; 20 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD7575JPZ AD7575JPZ |
AD7575JPZ Specification Sheet
IC ADC 8BIT TRACK&HOLD 20-PLCC - AD7575JPZ (AD7575JPZ-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar; 1 Single-Ended, Bipolar Tube Single AD7575JPZIC ADC 8BIT TRACK&HOLD 20-PLCC - AD7575JPZ
Order 'ic adc 8bit track&hold 20-plcc - AD7575JPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7575JPZ-ND.
IC ADC 8BIT SGNL COND 20-PLCC - AD670JP
Order 'ic adc 8bit sgnl cond 20-plcc - AD670JP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD670JP-ND.
IC ADC 8BIT SGNL COND 20-PLCC - AD670JP-REEL
Order 'ic adc 8bit sgnl cond 20-plcc - AD670JP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD670JP-REEL-ND.
IC ADC 8BIT SIGNAL COND 20-PLCC - AD670JPZ
Order 'ic adc 8bit signal cond 20-plcc - AD670JPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD670JPZ-ND.
IC ADC 8BIT SIGNAL COND 20-PLCC - AD670JPZ-REEL7
Order 'ic adc 8bit signal cond 20-plcc - AD670JPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD670JPZ-REEL7-ND.
IC ADC 8BIT SGNL COND 20-PLCC - AD670KP
Order 'ic adc 8bit sgnl cond 20-plcc - AD670KP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD670KP-ND.
IC ADC 8BIT SIGNAL COND 20-PLCC - AD670KPZ
Order 'ic adc 8bit signal cond 20-plcc - AD670KPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD670KPZ-ND.
IC ADC 8BIT 1CH 2MSPS 20-SOIC - AD7822BR-REEL7
Order 'ic adc 8bit 1ch 2msps 20-soic - AD7822BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7822BR-REEL7-ND.
IC ADC 8BIT HSACK/HOLD 20PLCC - AD7821KPZ
Order 'ic adc 8bit hsack/hold 20plcc - AD7821KPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7821KPZ-ND.
IC ADC 8BIT HSACK/HOLD 20PLCC - AD7821KPZ-REEL
Order 'ic adc 8bit hsack/hold 20plcc - AD7821KPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7821KPZ-REEL-ND.
IC DAC 8BIT V-OUT 20-PLCC - AD557JP
Order 'ic dac 8bit v-out 20-plcc - AD557JP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD557JP-ND.
IC DAC 8BIT V-OUT 20-PLCC - AD557JPZ
Order 'ic dac 8bit v-out 20-plcc - AD557JPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD557JPZ-ND.
IC DAC 8BIT AMP/MCU 20-PLCC - AD558JPZ
Order 'ic dac 8bit amp/mcu 20-plcc - AD558JPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD558JPZ-ND.
IC DAC 8BIT W/AMP 20-PLCC - AD7224KP
Order 'ic dac 8bit w/amp 20-plcc - AD7224KP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7224KP-ND.
IC DAC 8BIT LC2MOS QUAD 20-PLCC - AD7226KP
Order 'ic dac 8bit lc2mos quad 20-plcc - AD7226KP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7226KP-ND.
Options for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar; 1 Single-Ended, Bipolar Tube Single AD7575JPZ
Send this link via E-Mail
Help With This Screen
