IC ADC 8BIT LC2MOS W/HOLD 20PLCC - AD7575JP-REEL - Integrated Circuits (ICs)
| Digi-Key Part Number | AD7575JP-REEL-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AD7575JP-REEL | |||
| Description | IC ADC 8BIT LC2MOS W/HOLD 20PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD7575JP-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 8 |
| Package / Case | 20-PLCC |
| Data Interface | Parallel |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 50k |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 1 Single-Ended, Unipolar; 1 Single-Ended, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 15mW |
| Drawing Number | 505; P-20A; P; 20 |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD7575JP REEL AD7575JPREEL |
AD7575JP-REEL Specification Sheet
IC ADC 8BIT LC2MOS W/HOLD 20PLCC - AD7575JP-REEL (AD7575JP-REEL-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADC 8BIT LC2MOS W/HOLD 20PLCC - AD7575JP-REEL
Order 'ic adc 8bit lc2mos w/hold 20plcc - AD7575JP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7575JP-REEL-ND.
IC ADC 8BIT LC2MOS W/HOLD 20PLCC - AD7575KP-REEL
Order 'ic adc 8bit lc2mos w/hold 20plcc - AD7575KP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7575KP-REEL-ND.
IC ADC 8BIT LC2MOS W/HOLD 20PLCC - AD7575JPZ-REEL
Order 'ic adc 8bit lc2mos w/hold 20plcc - AD7575JPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7575JPZ-REEL-ND.
IC ADC 8BIT LC2MOS W/HOLD 20PLCC - AD7575KPZ-REEL
Order 'ic adc 8bit lc2mos w/hold 20plcc - AD7575KPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7575KPZ-REEL-ND.
IC ADC 8BIT LC2MOS W/HOLD 20PLCC - AD7575JP
Order 'ic adc 8bit lc2mos w/hold 20plcc - AD7575JP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7575JP-ND.
IC ADC 8BIT HS TRACK/HOLD 20PLCC - AD7821KP-REEL
Order 'ic adc 8bit hs track/hold 20plcc - AD7821KP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7821KP-REEL-ND.
IC ADC 8BIT LC2MOS W/HOLD 20PLCC - AD7575KP
Order 'ic adc 8bit lc2mos w/hold 20plcc - AD7575KP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7575KP-ND.
IC ADC 8BIT LC2MOS W/HOLD 20PLCC - AD7575KPZ
Order 'ic adc 8bit lc2mos w/hold 20plcc - AD7575KPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7575KPZ-ND.
IC ADC 8BIT HS TRACK/HOLD 20SOIC - AD7820KR-REEL
Order 'ic adc 8bit hs track/hold 20soic - AD7820KR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7820KR-REEL-ND.
IC ADC 8BIT HS TRACK/HOLD 20SOIC - AD7820KRZ-REEL
Order 'ic adc 8bit hs track/hold 20soic - AD7820KRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7820KRZ-REEL-ND.
IC ADC 8BIT HS TRACK/HOLD 20SOIC - AD7820LRZ-REEL
Order 'ic adc 8bit hs track/hold 20soic - AD7820LRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7820LRZ-REEL-ND.
IC ADC 8BIT HS TRACK/HOLD 20SOIC - AD7821KR-REEL
Order 'ic adc 8bit hs track/hold 20soic - AD7821KR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7821KR-REEL-ND.
IC ADC 8BIT HS TRACK/HOLD 20SOIC - AD7821KRZ-REEL
Order 'ic adc 8bit hs track/hold 20soic - AD7821KRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7821KRZ-REEL-ND.
IC ADC 8BIT LC2MOS 4CH HS 24SOIC - AD7824KR-REEL
Order 'ic adc 8bit lc2mos 4ch hs 24soic - AD7824KR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7824KR-REEL-ND.
IC ADC 8BIT LC2MOS 4CH HS 24SOIC - AD7824KRZ-REEL
Order 'ic adc 8bit lc2mos 4ch hs 24soic - AD7824KRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7824KRZ-REEL-ND.
Send this link via E-Mail
Help With This Screen
